Part Details for 1858/19 WG005 by Alpha Wire
Results Overview of 1858/19 WG005 by Alpha Wire
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1858/19 WG005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3244988
|
Farnell | HOOK-UP WIRE, 16AWG, WHT/GRN, 30M RoHS: Compliant Min Qty: 1 Lead time: 2 Weeks, 6 Days Container: Reel | 6 |
|
$87.7835 | Buy Now |
DISTI #
1858/19WG005-ND
|
DigiKey | HOOK-UP STRND 16AWG WHT/GRN 100' Min Qty: 1 Lead time: 5 Weeks Container: Spool | Temporarily Out of Stock |
|
$86.2357 / $115.0100 | Buy Now |
DISTI #
602-1858/19-100-13
|
Mouser Electronics | Hook-up Wire 16AWG 19/29 PVC 100ft SPOOL WHT/GRN RoHS: Compliant | 0 |
|
$86.4100 | Order Now |
DISTI #
73558709
|
RS | Hook-Up Wire,16 AWG,19X29,TC, White/Green PVC insulated,600V | Alpha Wire 1858/19 WG005 RoHS: Compliant Min Qty: 50 Package Multiple: 100 Lead time: 4 Weeks, 0 Days Container: ft. Coil | 0 |
|
$127.6900 | RFQ |
Part Details for 1858/19 WG005
1858/19 WG005 CAD Models
1858/19 WG005 Part Data Attributes
|
1858/19 WG005
Alpha Wire
Buy Now
|
Compare Parts:
1858/19 WG005
Alpha Wire
Select a part to compare: |
Samacsys Manufacturer | Alpha Wire |