Part Details for 1858/19 BR001 by Alpha Wire
Overview of 1858/19 BR001 by Alpha Wire
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UPA1858GR-9JG-E2-A | Renesas Electronics Corporation | N-Channel Mos Field Effect Transistor For Switching | |
UPA1858GR-9JG-E1-A | Renesas Electronics Corporation | N-Channel Mos Field Effect Transistor For Switching | |
77313-818-58LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Header, 2.54 mm Pitch, Vertical, Double Row,Through Hole, 58 Positions |
Price & Stock for 1858/19 BR001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89K8101
|
Newark | Hook Up Wire, 1000Ft, 16Awg Copper Brown, Jacket Material:Pvc, Jacket Color:Brown, Wire Gauge:16Awg, Conductor Area Csa:1.327Mm², Reel Length (Imperial):1000Ft, Reel Length (Metric):305M, Operating Temperature Max:105°C Rohs Compliant: Yes |Alpha Wire 1858/19 BR001 RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Date Code: 0 Container: SPOOL | 0 |
|
$441.3500 | Buy Now |
DISTI #
A1858/19N-1000-ND
|
DigiKey | HOOK-UP STRAND 16AWG BROWN Min Qty: 1000 Lead time: 4 Weeks Container: Spool |
1000 In Stock |
|
$0.3739 / $0.4380 | Buy Now |
DISTI #
602-1858/19-1000-07
|
Mouser Electronics | Hook-up Wire 16AWG 19/29 PVC 1000ft SPOOL BROWN RoHS: Compliant | 0 |
|
$385.1900 / $461.1400 | Order Now |
DISTI #
70135924
|
RS | Hook-Up Wire, 16 AWG, 19x29, TC, Brown PVC insulated, -55 to +105C, 600V | Alpha Wire 1858/19 BR001 RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Container: ft. Coil | 0 |
|
$436.4200 / $479.5900 | RFQ |
DISTI #
1858/19-BR001
|
TME | Wire, HookUp Wire, stranded, Cu, 16AWG, PVC, brown, 600V, 305m Min Qty: 1 | 1 |
|
$201.4300 | Buy Now |
Part Details for 1858/19 BR001
1858/19 BR001 CAD Models
1858/19 BR001 Part Data Attributes
|
1858/19 BR001
Alpha Wire
Buy Now
|
Compare Parts:
1858/19 BR001
Alpha Wire
|
Samacsys Manufacturer | Alpha Wire |