Part Details for 1858/19 BL005 by Alpha Wire
Overview of 1858/19 BL005 by Alpha Wire
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UPA1858GR-9JG-E2-A | Renesas Electronics Corporation | N-Channel Mos Field Effect Transistor For Switching | |
UPA1858GR-9JG-E1-A | Renesas Electronics Corporation | N-Channel Mos Field Effect Transistor For Switching | |
77313-818-58LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Header, 2.54 mm Pitch, Vertical, Double Row,Through Hole, 58 Positions |
Price & Stock for 1858/19 BL005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02F7370
|
Newark | Hook Up Wire, 100Ft, 16Awg, Copper, Blue, Jacket Material:Pvc, Jacket Color:Blue, Wire Gauge:16Awg, Conductor Area Csa:1.327Mm², Reel Length (Imperial):100Ft, Reel Length (Metric):30.5M, Operating Temperature Max:105°C Rohs Compliant: Yes |Alpha Wire 1858/19 BL005 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Date Code: 1 Container: SPOOL | 2 |
|
$85.7000 / $115.3200 | Buy Now |
DISTI #
1858/19BL005-ND
|
DigiKey | HOOK-UP STRND 16AWG BLUE 100' Min Qty: 1 Lead time: 4 Weeks Container: Spool |
20 In Stock |
|
$83.8053 / $111.9800 | Buy Now |
DISTI #
602-1858/19-100-06
|
Mouser Electronics | Hook-up Wire 16AWG 19/29 PVC 100ft SPOOL BLUE RoHS: Compliant | 0 |
|
$84.2400 / $112.0600 | Order Now |
DISTI #
70135538
|
RS | Hook-Up Wire, 16 AWG, 19x29, TC, Blue PVC insulated, -55 to +105C, 600V | Alpha Wire 1858/19 BL005 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Container: ft. Coil | 0 |
|
$101.8600 / $113.1800 | RFQ |
DISTI #
1858/19-BL005
|
TME | Wire, HookUp Wire, stranded, Cu, 16AWG, PVC, blue, 600V, 30.5m, 100ft Min Qty: 1 | 3 |
|
$45.9500 / $67.3900 | Buy Now |
Part Details for 1858/19 BL005
1858/19 BL005 CAD Models
1858/19 BL005 Part Data Attributes
|
1858/19 BL005
Alpha Wire
Buy Now
|
Compare Parts:
1858/19 BL005
Alpha Wire
|
Samacsys Manufacturer | Alpha Wire |