-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
3P MQS STRAIGHT HEADER
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76AC2114
|
Newark | Automotive Connectors 3P Mqs Straight Header |Amp Te Connectivity 185730-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2406 |
|
$2.7000 / $3.9700 | Buy Now |
DISTI #
12H0613
|
Newark | 3P Mqs Straight Header |Amp Te Connectivity 185730-1 Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.8500 | Buy Now |
DISTI #
185730-1-ND
|
DigiKey | CONN HEADER VERT 3POS 2.54MM Min Qty: 1 Lead time: 25 Weeks Container: Bulk |
2066 In Stock |
|
$1.8077 / $3.2100 | Buy Now |
DISTI #
185730-1
|
Avnet Americas | Conn Wire to Board HDR 3 POS 2.54mm Solder ST Thru-Hole Loose Piece - Bulk (Alt: 185730-1) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 22 Weeks, 1 Days Container: Bulk | 0 |
|
$1.7898 / $2.0207 | Buy Now |
DISTI #
571-185730-1
|
Mouser Electronics | Automotive Connectors 3P MQS STRAIGHT HEADER RoHS: Compliant | 593 |
|
$1.9200 / $3.2100 | Buy Now |
|
Future Electronics | 3pos MQS .63 header 180deg RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Box | 0Box |
|
$1.8900 | Buy Now |
DISTI #
AMP185730-1
|
Heilind Electronics | 3POS MQS .63 HEADER 180DEG | Americas - 0 in Stock |
|
$2.0025 / $2.0323 | Buy Now |
|
Onlinecomponents.com | 3pos MQS .63 header 180deg RoHS: Compliant |
2406 Partner Stock |
|
$1.7800 / $3.0100 | Buy Now |
DISTI #
AMP185730-1
|
Interstate Connecting Components | 3POS MQS .63 HEADER 180DEG | 0 |
|
$2.0025 / $2.0323 | Buy Now |
DISTI #
TE Connectivity 185730-1
|
PEI Genesis | Combination Line Connector 3 | 2406 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
185730-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
185730-1
TE Connectivity
3P MQS STRAIGHT HEADER
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 22 Weeks, 1 Day | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 0.26 inch | |
Body Depth | 0.575 inch | |
Body Length | 0.747 inch | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Rated Voltage | 12 V | |
Reference Standard | UL | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 3 | |
UL Flammability Code | 94-HB |