-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Connector Accessory, Screw Retainer Kit, Stainless Steel
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52R4029
|
Newark | Male Screw Retainers, 4-40 Unc, Product Range:-, Screw Length:8.6Mm, Thread Size - Metric:M3, Thread Size - Imperial:4-40 Rohs Compliant: Yes |Te Connectivity 1857211-1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1125 |
|
$2.9700 / $3.4500 | Buy Now |
DISTI #
A104976-ND
|
DigiKey | SCREW RETAINER MALE 4-40 THREAD Min Qty: 1 Lead time: 5 Weeks Container: Bulk |
11845 In Stock |
|
$2.4688 / $4.2800 | Buy Now |
DISTI #
1857211-1
|
Avnet Americas | Connector Accessories Male Screw Retainers Stainless Steel Tin Finish Individual - Bulk (Alt: 1857211-1) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$1.7109 / $2.2205 | Buy Now |
DISTI #
571-1857211-1
|
Mouser Electronics | D-Sub Tools & Hardware KIT SCREW RETAINER AMPLIMITE 4-40 UNC RoHS: Compliant | 515 |
|
$2.5500 / $3.1900 | Buy Now |
DISTI #
E02:0323_01948789
|
Arrow Electronics | Connector Accessories Male Screw Retainer Kit Straight Stainless Steel Bright Tin Individual Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks Date Code: 2252 | Europe - 5847 |
|
$1.7979 / $1.9247 | Buy Now |
DISTI #
V36:1790_14355587
|
Arrow Electronics | Connector Accessories Male Screw Retainer Kit Straight Stainless Steel Bright Tin Individual Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2136 | Americas - 75 |
|
$2.4960 / $2.9660 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 3 Weeks Container: Bag | 0Bag |
|
$2.2500 | Buy Now |
DISTI #
AMP1857211-1
|
Heilind Electronics | KIT, SCREW RETAINER AMPLIMITE, | Americas - 0 in Stock |
|
$2.4939 / $2.8501 | Buy Now |
|
Onlinecomponents.com | KIT, SCREW RETAINER AMPLIMITE, RoHS: Compliant |
1957 In Stock |
|
$2.3900 / $3.8400 | Buy Now |
DISTI #
67584171
|
Verical | Connector Accessories Male Screw Retainer Kit Straight Stainless Steel Bright Tin Individual Min Qty: 3 Package Multiple: 1 Date Code: 2252 | Americas - 5847 |
|
$1.8443 / $1.9743 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1857211-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1857211-1
TE Connectivity
Connector Accessory, Screw Retainer Kit, Stainless Steel
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Assembly Item Name | RETAINER ITEM | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | STAINLESS STEEL | |
Mounting Option 1 | #4-40 | |
Mounting Option 2 | SCREW | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Wire Gauge | 0 AWG |