-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Z-PACK/C RAMH. 55P.
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41AJ4862
|
Newark | Z-Pack/C Ramh. 55P. |Amp Te Connectivity 1857008-1 RoHS: Not Compliant Min Qty: 22 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$24.6800 / $30.1800 | Buy Now |
DISTI #
22M3761
|
Newark | Z-Pack/C Ramh. 55P. |Te Connectivity 1857008-1 RoHS: Not Compliant Min Qty: 330 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$22.6500 | Buy Now |
DISTI #
1857008-1-ND
|
DigiKey | Z-PACK 2MM HM TYPE C 55 POS R/A Min Qty: 330 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$23.2207 | Buy Now |
DISTI #
1857008-1
|
Avnet Americas | Conn Hard Metric PL 55 POS 2mm Solder RA Thru-Hole - Bulk (Alt: 1857008-1) RoHS: Compliant Min Qty: 330 Package Multiple: 330 Lead time: 10 Weeks, 2 Days Container: Bulk | 0 |
|
$22.1257 | Buy Now |
DISTI #
571-1857008-1
|
Mouser Electronics | Hard Metric Connectors Z-PACK/C RAMH. 55P. RoHS: Compliant | 0 |
|
$22.8100 | Order Now |
DISTI #
72135718
|
RS | Connector, Z-Pack/C Ramh. 55P. | TE Connectivity 1857008-1 RoHS: Not Compliant Min Qty: 330 Package Multiple: 1 Container: Bulk | 0 |
|
$31.2800 | RFQ |
|
Future Electronics | 55 Position 2 mm Pitch Plug Right Angle Hard Metric PCB Mount Connector RoHS: Compliant pbFree: Yes Min Qty: 330 Package Multiple: 22 Lead time: 11 Weeks Container: Bag | 0Bag |
|
$22.1300 / $22.6000 | Buy Now |
DISTI #
AMP1857008-1
|
Heilind Electronics | Z-PACK/C RAMH. 55P. | Americas - 0 in Stock |
|
$25.4211 | Buy Now |
|
Onlinecomponents.com | Hard Metric Backplane Connector RoHS: Compliant | 0 |
|
$22.0900 / $61.8600 | Buy Now |
DISTI #
AMP1857008-1
|
Interstate Connecting Components | Z-PACK/C RAMH. 55P. | 0 |
|
$25.4211 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1857008-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1857008-1
TE Connectivity
Z-PACK/C RAMH. 55P.
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 10 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | Z-PACK | |
Body Breadth | 0.606 inch | |
Body Depth | 1.055 inch | |
Body Length | 0.982 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Durability | 250 Cycles | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | .7506 N | |
Insulation Resistance | 10000000000 Ω | |
Insulator Color | GRAY | |
Insulator Material | GLASS FILLED POLYESTER | |
MIL Conformance | NO | |
Mains Connector Rating | .7A | |
Mating Contact Pitch | 0.079 inch | |
Mating Contact Row Spacing | 0.079 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 11 | |
Number of Ports | 1 | |
Number of Rows Loaded | 11 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.0066 mm | |
Panel Mount | NO | |
Plating Thickness | 30u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 0.7 A | |
Reference Standard | UL | |
Terminal Length | 0.15 inch | |
Terminal Pitch | 2 mm | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 55 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | .15012 N |