Part Details for 1857-BK001 by Alpha Wire
Overview of 1857-BK001 by Alpha Wire
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1857-BK001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Hook-up Wire 18AWG 1.73mm Tinned Copper Black 600V - 304.8m (1000ft)/Spool RoHS: Compliant |
4 In Stock |
|
$296.3100 / $357.5000 | Buy Now |
DISTI #
1857-BK001
|
TME | Wire, HookUp Wire, stranded, Cu, 18AWG, PVC, black, 600V, 305m Min Qty: 1 | 5 |
|
$168.4900 / $240.7000 | Buy Now |
|
Master Electronics | Hook-up Wire 18AWG 1.73mm Tinned Copper Black 600V - 304.8m (1000ft)/Spool RoHS: Compliant |
4 In Stock |
|
$296.3100 / $357.5000 | Buy Now |