Part Details for 1857/19 VI005 by Alpha Wire
Overview of 1857/19 VI005 by Alpha Wire
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC1857IG#TRPBF | Analog Devices | 8-Ch, 12-B, 100ksps SoftSpan A | |
LTC1857IG#PBF | Analog Devices | 8-Ch, 12-B, 100ksps SoftSpan A | |
LTC1857CG#PBF | Analog Devices | 8-Ch, 12-B, 100ksps SoftSpan A |
Price & Stock for 1857/19 VI005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02F8657
|
Newark | Hook Up Wire, 100Ft, 18Awg Copper Violet, Jacket Material:Pvc, Jacket Color:Purple, Wire Gauge:18Awg, Conductor Area Csa:0.96Mmâ², Reel Length (Imperial):100Ft, Reel Length (Metric):30.5M, Operating Temperature Max:105°C Rohs Compliant: Yes |Alpha Wire 1857/19 VI005 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Date Code: 0 Container: SPOOL | 0 |
|
$105.8600 / $142.4400 | Buy Now |
DISTI #
A1857/19V-100-ND
|
DigiKey | HOOK-UP STRND 18AWG VIOLET Min Qty: 100 Lead time: 4 Weeks Container: Spool |
300 In Stock |
|
$1.0352 / $1.3373 | Buy Now |
DISTI #
602-1857/19-100-10
|
Mouser Electronics | Hook-up Wire 18AWG 19/30 PVC 100ft SPOOL VIOLET RoHS: Compliant | 1 |
|
$131.2700 / $179.7100 | Buy Now |
DISTI #
70136230
|
RS | Hook-Up Wire, 18 AWG, 19x30, TC, PVC Ins, 600V, MIL-W-16878E/1 | Alpha Wire 1857/19 VI005 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Container: ft. Coil | 0 |
|
$163.3600 / $181.5100 | RFQ |
DISTI #
1857/19-VI005
|
TME | Wire, HookUp Wire, stranded, Cu, 18AWG, PVC, violet, 600V, 30.5m Min Qty: 1 | 5 |
|
$67.6300 | Buy Now |
Part Details for 1857/19 VI005
1857/19 VI005 CAD Models
1857/19 VI005 Part Data Attributes
|
1857/19 VI005
Alpha Wire
Buy Now
|
Compare Parts:
1857/19 VI005
Alpha Wire
|
Samacsys Manufacturer | Alpha Wire |