There are no models available for this part yet.
Overview of 1857/19GR005 by Alpha Wire
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 2 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC1857IG#TRPBF | Analog Devices | 8-Ch, 12-B, 100ksps SoftSpan A | |
LTC1857IG#PBF | Analog Devices | 8-Ch, 12-B, 100ksps SoftSpan A | |
LTC1857CG#PBF | Analog Devices | 8-Ch, 12-B, 100ksps SoftSpan A |
CAD Models for 1857/19GR005 by Alpha Wire
Part Data Attributes for 1857/19GR005 by Alpha Wire
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ALPHA WIRE CO
|
Package Description
|
ROHS COMPLIANT
|
Reach Compliance Code
|
compliant
|
Approvals
|
MIL
|
Conductor Finish
|
TIN
|
Conductor Material
|
COPPER ALLOY
|
Connector Support Type
|
WIRE AND CABLE
|
Construction
|
STRANDED
|
Cross Section Area
|
0.823 mm2
|
Diameter
|
1.78 mm
|
Insulator Material
|
POLYVINYLCHLORIDE
|
Length
|
30.48 mm
|
Number of Conductors
|
1
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-55 °C
|
Rated Voltage
|
600 V
|
Resistance
|
0.019 Ω
|
Shielding
|
NO
|
Stranding
|
19X30
|
Wire Gauge
|
18 AWG
|
Wire and Cable Name
|
FLEXIBLE CORD AND FIXTURE WIRE
|
Alternate Parts for 1857/19GR005
This table gives cross-reference parts and alternative options found for 1857/19GR005. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1857/19GR005, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1857/19BK005 | Wire And Cable, 18AWG, 600V, Flexible Cord And Fixture Wire, ROHS COMPLIANT | Alpha Wire | 1857/19GR005 vs 1857/19BK005 |
1857/19OR005 | Wire And Cable, | Alpha Wire | 1857/19GR005 vs 1857/19OR005 |