Part Details for 1857/19-WH005 by Alpha Wire
Overview of 1857/19-WH005 by Alpha Wire
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UPA1857GR-9JG-E1-A | Renesas Electronics Corporation | Nch Dual Power Mosfet 60V 3.8A 67.0Mohm Tssop8 | |
91857AGLFT | Renesas Electronics Corporation | 2.5 Wide Range Frequency Clock Driver | |
91857AGT | Renesas Electronics Corporation | 2.5 Wide Range Frequency Clock Driver |
Price & Stock for 1857/19-WH005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Hook-up Wire 18AWG 1.73mm Tinned Copper - White - 600V - 30.48m (100ft)/Spool RoHS: Compliant |
4 In Stock 2 Factory Stock |
|
$97.0200 / $115.5400 | Buy Now |
DISTI #
1857/19-WH005
|
TME | Wire, HookUp Wire, stranded, Cu, 18AWG, PVC, white, 600V, 30.5m Min Qty: 1 | 2 |
|
$67.6300 | Buy Now |
|
Master Electronics | Hook-up Wire 18AWG 1.73mm Tinned Copper - White - 600V - 30.48m (100ft)/Spool RoHS: Compliant |
4 In Stock 2 Factory Stock |
|
$97.0200 / $115.5400 | Buy Now |