-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PROTECT CAP 2.5MM PLUG
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12M6234
|
Newark | Cover, Pbt Gf, Black, Accessory Type:Cover, For Use With:Amp Round Connector System, Connector Body Material:Pbt (Polybutylene Terephthalate), Glass Filled Body, Product Range:- Rohs Compliant: Yes |Te Connectivity 185636-1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 38 |
|
$0.8000 | Buy Now |
DISTI #
A126699-ND
|
DigiKey | CONN COVER BLACK Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
143 In Stock |
|
$1.8106 / $4.2900 | Buy Now |
DISTI #
3937-185636-1-ND
|
DigiKey | CONN COVER BLACK Min Qty: 1 Lead time: 11 Weeks Container: Bulk MARKETPLACE PRODUCT |
28 In Stock |
|
$3.1427 / $3.9300 | Buy Now |
DISTI #
12M6234
|
Avnet Americas | Connector Accessories Cover Loose Piece Polybutylene Terephthalate Black - Bulk (Alt: 12M6234) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 3 Days Container: Bulk | 38 Partner Stock |
|
$2.3400 / $2.7700 | Buy Now |
DISTI #
185636-1
|
Avnet Americas | Connector Accessories Cover Loose Piece Polybutylene Terephthalate Black - Bulk (Alt: 185636-1) RoHS: Compliant Min Qty: 350 Package Multiple: 350 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$1.4271 / $1.6432 | Buy Now |
DISTI #
571-185636-1
|
Mouser Electronics | Headers & Wire Housings PROTECT CAP 2.5MM PLUG RoHS: Compliant | 1578 |
|
$1.7000 / $3.3900 | Buy Now |
DISTI #
V36:1790_14349866
|
Arrow Electronics | Connector Accessories Cover Straight Glass Filled Polybutylene Terephthalate Black Box RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 1944 | Americas - 2186 |
|
$1.7170 / $3.2140 | Buy Now |
DISTI #
V36:1790_11640557
|
Arrow Electronics | Connector Accessories Cover Straight Glass Filled Polybutylene Terephthalate Black Box RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks Date Code: 2137 | Americas - 1879 |
|
$1.2910 / $1.7137 | Buy Now |
DISTI #
70971703
|
RS | Round Connector Systems - Connectors, PROTECT CAP 2.5MM PLUG | TE Connectivity 185636-1 RoHS: Compliant Min Qty: 40 Package Multiple: 1 Container: Bulk | 0 |
|
$1.6700 / $2.3800 | RFQ |
|
Future Electronics | 2.5 m Plug 180° Exit Angle Black Automotive Connector Cover RoHS: Compliant pbFree: Yes Min Qty: 350 Package Multiple: 350 Lead time: 14 Weeks Container: Box | 1050Box |
|
$1.0600 / $1.1100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
185636-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
185636-1
TE Connectivity
PROTECT CAP 2.5MM PLUG
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Material | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | |
Operating Temperature-Max | 120 °C | |
Operating Temperature-Min | -40 °C | |
Wire Gauge | 0 AWG | |
Wire Size-Max |