Part Details for 1856 by Adafruit Industries
Overview of 1856 by Adafruit Industries
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LPS4018-561MLB | Coilcraft Inc | General Purpose Inductor, 0.56uH, 20%, 1 Element, Ferrite-Core, SMD, 1515, ROHS COMPLIANT | |
LPS4018-561MRC | Coilcraft Inc | General Purpose Inductor, 0.56uH, 20%, 1 Element, Ferrite-Core, SMD, 1515, CHIP, 1515, HALOGEN FREE AND ROHS COMPLIANT | |
LPS4018-561MLC | Coilcraft Inc | General Purpose Inductor, 0.56uH, 20%, 1 Element, Ferrite-Core, SMD, 1515, ROHS COMPLIANT |
Price & Stock for 1856
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28Y5058
|
Newark | Small 1.2 8X8 Bright Square Pure Green Led Matrix + Backpack |Adafruit 1856 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.9500 | Buy Now |
DISTI #
1528-2465-ND
|
DigiKey | SMALL 1.2 8X8 BRIGHT SQUARE PURE Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
25 In Stock |
|
$10.9500 | Buy Now |
DISTI #
485-1856
|
Mouser Electronics | Adafruit Accessories Small 8x8 Bright LED Green Matrix w/pack RoHS: Compliant | 0 |
|
$10.9500 | Order Now |
Part Details for 1856
1856 CAD Models
1856 Part Data Attributes
|
1856
Adafruit Industries
Buy Now
|
Compare Parts:
1856
Adafruit Industries
|
Samacsys Manufacturer | Adafruit |