Part Details for 1856/19-RD005 by Alpha Wire
Overview of 1856/19-RD005 by Alpha Wire
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LPS4018-561MLB | Coilcraft Inc | General Purpose Inductor, 0.56uH, 20%, 1 Element, Ferrite-Core, SMD, 1515, ROHS COMPLIANT | |
LPS4018-561MRC | Coilcraft Inc | General Purpose Inductor, 0.56uH, 20%, 1 Element, Ferrite-Core, SMD, 1515, CHIP, 1515, HALOGEN FREE AND ROHS COMPLIANT | |
LPS4018-561MLC | Coilcraft Inc | General Purpose Inductor, 0.56uH, 20%, 1 Element, Ferrite-Core, SMD, 1515, ROHS COMPLIANT |
Price & Stock for 1856/19-RD005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Hook-up Wire 20AWG 1.47mm Tinned Copper - Red - 600V - 30.48m (100ft)/Spool RoHS: Compliant |
3 In Stock |
|
$70.7800 / $116.1900 | Buy Now |
DISTI #
1856/19-RD005
|
TME | Wire, HookUp Wire, stranded, Cu, 20AWG, PVC, red, 600V, 30.5m, 100ft Min Qty: 1 | 0 |
|
$49.5600 / $72.6800 | RFQ |
|
Master Electronics | Hook-up Wire 20AWG 1.47mm Tinned Copper - Red - 600V - 30.48m (100ft)/Spool RoHS: Compliant |
3 In Stock |
|
$70.7800 / $116.1900 | Buy Now |