Part Details for 1856/19 YL001 by Alpha Wire
Overview of 1856/19 YL001 by Alpha Wire
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1856/19 YL001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06M3899
|
Newark | Hook Up Wire, 1000Ft 20Awg Copper Yellow, Jacket Material:Pvc, Jacket Color:Yellow, Wire Gauge:20Awg, Conductor Area Csa:0.62Mm², Reel Length (Imperial):1000Ft, Reel Length (Metric):305M, Operating Temperature Max:105°C Rohs Compliant: Yes |Alpha Wire 1856/19 YL001 Min Qty: 1 Package Multiple: 1000 Date Code: 0 Container: SPOOL | 0 |
|
$327.4500 / $330.8000 | Buy Now |
DISTI #
A1856/19Y-1000-ND
|
DigiKey | HOOK-UP STRAND 20AWG YELLOW Min Qty: 1000 Lead time: 4 Weeks Container: Spool |
2000 In Stock |
|
$0.2366 | Buy Now |
DISTI #
602-1856/19-1000-05
|
Mouser Electronics | Hook-up Wire 20AWG 19/32 PVC 1000ft SPOOL YELLOW RoHS: Compliant | 0 |
|
$221.3700 / $272.5300 | Order Now |
DISTI #
70135456
|
RS | Hook-Up Wire, TC, 20 AWG, 19x32, Yellow PVC insulated, -55 to +105C, 600V | Alpha Wire 1856/19 YL001 RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Lead time: 19 Weeks, 0 Days Container: ft. Coil | 0 |
|
$316.7000 | RFQ |
DISTI #
1856/19-YL001
|
TME | Wire, HookUp Wire, stranded, Cu, 20AWG, PVC, yellow, 600V, 305m Min Qty: 1 | 0 |
|
$128.1300 | RFQ |
Part Details for 1856/19 YL001
1856/19 YL001 CAD Models
1856/19 YL001 Part Data Attributes:
|
1856/19 YL001
Alpha Wire
Buy Now
|
Compare Parts:
1856/19 YL001
Alpha Wire
|
Samacsys Manufacturer | Alpha Wire |