Part Details for 1855ABHD3 by Belden Inc
Overview of 1855ABHD3 by Belden Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Aerospace and Defense
Price & Stock for 1855ABHD3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52T2628
|
Newark | Rf/Coax, Hd Bnc Plug, Straight, Crimp, 75 Ohm, Pur, Connector Type:Hd Bnc Coaxial, Connector Body Style:Straight Plug, Coaxial Termination:Crimp, Impedance:75Ohm, Coaxial Cable Types:Belden 1855A, Contact Material:-, Product Range:- Rohs Compliant: Yes |Belden 1855ABHD3 Min Qty: 1 Package Multiple: 50 Date Code: 0 Container: Pack | 0 |
|
$146.6900 / $158.0400 | Buy Now |
DISTI #
BEL14548-ND
|
DigiKey | CONN, 3PC, 22-24 AWG Min Qty: 50 Container: Bulk | Temporarily Out of Stock |
|
$3.7040 | Buy Now |
DISTI #
566-1855ABHD3
|
Mouser Electronics | RF Connectors / Coaxial Connectors 22-24AWG BNCHD 3 PC CRIMP CONECTR PURPLE RoHS: Compliant | 1151 |
|
$2.9900 / $4.1100 | Buy Now |
DISTI #
71669530
|
RS | Mini Rg59 Bnc Compression Connector, 6Ghz, Hd, Violet Color Band | Belden 1855ABHD3 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 43 |
|
$2.6100 / $4.3600 | Buy Now |
|
Onlinecomponents.com | Conn BNC 0Hz to 6GHz 75Ohm Crimp ST Cable Mount PL Gold Package |
105 In Stock |
|
$4.0800 / $4.5200 | Buy Now |
|
Onlinecomponents.com | Conn BNC 0Hz to 6GHz 75Ohm Crimp ST Cable Mount PL Gold Package RoHS: Compliant |
15 In Stock |
|
$2.6400 / $3.8200 | Buy Now |
DISTI #
1855ABHD3
|
TME | Plug, BNC, male, 75Ω, B1855A, crimped, for cable, gold-plated Min Qty: 1 | 13 |
|
$2.7000 / $3.8600 | Buy Now |
|
Master Electronics | Conn BNC 0Hz to 6GHz 75Ohm Crimp ST Cable Mount PL Gold Package RoHS: Compliant |
15 In Stock |
|
$2.6400 / $3.8200 | Buy Now |