Part Details for 1855A 0061000 by Belden Inc
Overview of 1855A 0061000 by Belden Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
G8250061000YTEU | Amphenol Communications Solutions | Board mount - Header Plug - Pin Header 2.0mm Pitch Vertical,1x6Pin,Gold Flash,LCP,4.0mm*2.0mm*2.8mm,With CAP | |
G8250061000YHR | Amphenol Communications Solutions | Pin Header 2.0mm Pitch STR DIP, 1x6Pin, FULL G/F, LCP, 4mmx2mmx2.8mm | |
G8250061000YEU | Amphenol Communications Solutions | Board mount - Header Plug - Pin Header 2.0mm Pitch Vertical,1x6Pin,Gold Flash,LCP,4.0mm*2.0mm*2.8mm |
Price & Stock for 1855A 0061000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
19C3107
|
Newark | Coaxial Cable, Rg-59/U, 1000Ft, Blue, Coaxial Cable Type:Rg59, Wire Gauge:23Awg, Conductor Area Csa:-, Impedance:75Ohm, Reel Length (Imperial):1000Ft, Reel Length (Metric):304.8M, Jacket Color:Blue, Jacket Material:Pvc Rohs Compliant: Yes |Belden 1855A 0061000 RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Date Code: 0 Container: SPOOL | 1 |
|
$1,094.5200 / $1,179.2200 | Buy Now |
DISTI #
BEL30150-1000-ND
|
DigiKey | CBL COAX MINI RG-59 23AWG 1000' Min Qty: 1000 Lead time: 2 Weeks Container: Spool | Temporarily Out of Stock |
|
$0.9804 | Buy Now |
DISTI #
566-1855A-1000-06
|
Mouser Electronics | Coaxial Cables 23AWG 1C SHIELD 1000ft SPOOL LT.BLUE RoHS: Compliant | 0 |
|
$821.3300 | Order Now |
DISTI #
71316866
|
RS | Serial Digital Coax, Sub-Mini, 23Awg Solid, Foil +TC Braid, PVC, Riser, Lt Blue | Belden 1855A 0061000 RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Lead time: 5 Weeks, 0 Days Container: ft. Coil | 1 |
|
$483.5300 | Buy Now |