Part Details for 1855A 004N1000 by Belden Inc
Overview of 1855A 004N1000 by Belden Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1855A 004N1000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BEL30149-1000-ND
|
DigiKey | CBL COAX MINI RG-59 23AWG 1000' Min Qty: 1000 Lead time: 2 Weeks Container: Spool | Temporarily Out of Stock |
|
$0.9804 | Buy Now |
DISTI #
566-1855A004N1000
|
Mouser Electronics | Coaxial Cables #23 PE/GIFHDPE SH FR PVC RoHS: Compliant | 0 |
|
$1,052.6700 | Order Now |
DISTI #
72355108
|
RS | SDI Coax, Mini RG-59, 23 AWG Solid BC, Foil + 95% TC Braid, PVC Yellow | Belden 1855A 004N1000 RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Container: ft. Coil | 0 |
|
$1,220.3600 | RFQ |