Part Details for 1855 by Keystone Electronics Corp
Overview of 1855 by Keystone Electronics Corp
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UPA1855GR-9JG-E1-A | Renesas Electronics Corporation | Nch Dual Power Mosfet 20V 6.0A 23Mohm Tssop8 | |
72T1855L5BB | Renesas Electronics Corporation | 4K x 18 / 8K x 9 TeraSync FIFO, 2.5V | |
72T1855L5BBI | Renesas Electronics Corporation | 4K x 18 / 8K x 9 TeraSync FIFO, 2.5V |
Price & Stock for 1855
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62W4926
|
Newark | Threaded Standoff-Aluminum/ Bulk |Keystone 1855 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.9360 / $1.0800 | Buy Now |
DISTI #
36-1855-ND
|
DigiKey | ROUND STANDOFF #6-32 ALUM 1-3/4" Min Qty: 1 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.5539 / $1.4800 | Buy Now |
DISTI #
534-1855
|
Mouser Electronics | Standoffs & Spacers RND .250X1.75 ALUM RoHS: Compliant | 0 |
|
$0.5530 / $1.3500 | Order Now |
DISTI #
70181858
|
RS | Standoff, 1/4 Round Female, Threaded (6-32) Length 1.750, Alum/Clear Irridite | Keystone Electronics 1855 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$1.3100 / $1.5400 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Bulk | 0Bulk |
|
$1.2200 | Buy Now |
DISTI #
KEYS1855
|
TME | Screwed spacer sleeve, 44.5mm, Int.thread: UNC6-32, cylindrical Min Qty: 10 | 0 |
|
$0.8400 / $1.0800 | RFQ |
DISTI #
000000000000079868
|
Sager | Standoffs & Spacers RND .250X1.75 ALUM Min Qty: 500 | 0 |
|
$0.5261 / $1.2300 | Buy Now |