Part Details for 1855 by Heyco
Overview of 1855 by Heyco
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UPA1855GR-9JG-E1-A | Renesas Electronics Corporation | Nch Dual Power Mosfet 20V 6.0A 23Mohm Tssop8 | |
72T1855L5BB | Renesas Electronics Corporation | 4K x 18 / 8K x 9 TeraSync FIFO, 2.5V | |
72T1855L5BBI | Renesas Electronics Corporation | 4K x 18 / 8K x 9 TeraSync FIFO, 2.5V |
Price & Stock for 1855
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3720-1855-ND
|
DigiKey | BUSHING W/STR RELIEF PA66 BLACK Min Qty: 1 Lead time: 3 Weeks Container: Bulk |
1157 In Stock |
|
$0.1442 / $0.3200 | Buy Now |
DISTI #
836-1855
|
Mouser Electronics | Cable Glands, Strain Reliefs & Cord Grips RDD 201-2 BLACK RoHS: Compliant | 2219 |
|
$0.1280 / $0.3200 | Buy Now |
DISTI #
72242049
|
RS | Heyco RDD Lockit Strain Relief Bushings, Straight-Thru, 201-2, Black | Heyco 1855 RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Container: Bulk | 0 |
|
$0.1370 / $0.1430 | RFQ |
|
Future Electronics | Black RDD 201-2 Snap On Round Cable Heyco® RDD Lockit™ Strain Relief Bushing RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Bulk | 0Bulk |
|
$0.1080 / $0.1130 | Buy Now |
|
Bisco Industries | 3543 |
|
Buy Now | ||
DISTI #
HEY1855
|
Heilind Electronics | RDD 201-2 BLACK | Americas - 469 in Stock |
|
$0.1455 | Buy Now |
|
Onlinecomponents.com | RDD 201-2 BLACK Heyco® RDD Lockit™ Strain Relief Bushings - Straight-Thru RoHS: Compliant | 15000 Factory Stock |
|
$0.0800 / $0.1483 | Buy Now |
DISTI #
53848247
|
Verical | RDD Lockit Strain Relief Bushings - Straight-Thru Min Qty: 82 Package Multiple: 1 | Americas - 2500 |
|
$0.6586 / $0.8562 | Buy Now |
DISTI #
HEY1855
|
Interstate Connecting Components | RDD 201-2 BLACK | 141 |
|
$0.1455 | Buy Now |
DISTI #
HEY1855
|
DB Roberts | RDD 201-2 BLACK | 0 |
|
RFQ |