Part Details for 1855.1108 by Marquardt GmbH
Overview of 1855.1108 by Marquardt GmbH
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UPA1855GR-9JG-E1-A | Renesas Electronics Corporation | Nch Dual Power Mosfet 20V 6.0A 23Mohm Tssop8 | |
72T1855L5BB | Renesas Electronics Corporation | 4K x 18 / 8K x 9 TeraSync FIFO, 2.5V | |
72T1855L5BBI | Renesas Electronics Corporation | 4K x 18 / 8K x 9 TeraSync FIFO, 2.5V |
Part Details for 1855.1108
1855.1108 CAD Models
1855.1108 Part Data Attributes
|
1855.1108
Marquardt GmbH
Buy Now
Datasheet
|
Compare Parts:
1855.1108
Marquardt GmbH
Rocker Switch, DPST, On-off, Quick Connect Terminal, Rocker Actuator, Panel Mount
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | MARQUARDT GMBH | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Actuator Color | GREEN | |
Actuator Length | 0.209 inch | |
Actuator Material | POLYAMIDE | |
Actuator Type | ROCKER | |
Body Breadth | 15.0114 mm | |
Body Height | 13.9954 mm | |
Body Length or Diameter | 21.0058 mm | |
Center Contact Material | SILVER | |
Contact (AC) Max Power Rating R Load | 0.1HP@250VAC | |
Contact (AC) Max Rating R Load | 4A@250VAC | |
Contact Current(AC)-Max | 4 A | |
Contact Function | ON-OFF | |
Contact Resistance | 0.1 mΩ | |
Contact Voltage(AC)-Max | 250 V | |
End Contact Material | SILVER | |
Housing Material | POLYAMIDE | |
Insulation Resistance | 100000000 Ω | |
Mounting Feature | PANEL MOUNT | |
Surface Mount | NO | |
Switch Function | DPST | |
Switch Type | ROCKER SWITCH | |
Terminal Length | 0.295 inch | |
Termination Type | QUICK CONNECT |
Alternate Parts for 1855.1108
This table gives cross-reference parts and alternative options found for 1855.1108. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1855.1108, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1855.1102 | Rocker Switch, DPST, On-off, Quick Connect Terminal, Rocker Actuator, Panel Mount, | Marquardt GmbH | 1855.1108 vs 1855.1102 |
1855.1118 | Rocker Switch, DPST, On-off, Quick Connect Terminal, Rocker Actuator, Panel Mount | Marquardt GmbH | 1855.1108 vs 1855.1118 |