Part Details for 1855/19VI001 by Alpha Wire
Overview of 1855/19VI001 by Alpha Wire
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DC1855A | Analog Devices | LT3030 Demo Board ? Dual 750mA | |
LTC1855IG#TRPBF | Analog Devices | 8-Ch, ±10V In 14-B, 100ksps AD | |
LTC1855CG#TRPBF | Analog Devices | 8-Ch, ±10V In 14-B, 100ksps AD |
Part Details for 1855/19VI001
1855/19VI001 CAD Models
1855/19VI001 Part Data Attributes
|
1855/19VI001
Alpha Wire
Buy Now
Datasheet
|
Compare Parts:
1855/19VI001
Alpha Wire
Wire And Cable, 22AWG, 600V, Flexible Cord And Fixture Wire, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ALPHA WIRE CO | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Approvals | MIL | |
Conductor Finish | TIN | |
Conductor Material | COPPER ALLOY | |
Connector Support Type | WIRE AND CABLE | |
Construction | STRANDED | |
Cross Section Area | 0.326 mm2 | |
Diameter | 1.32 mm | |
Insulator Material | POLYVINYLCHLORIDE | |
Length | 304.8 mm | |
Number of Conductors | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Rated Voltage | 600 V | |
Resistance | 0.05 Ω | |
Shielding | NO | |
Stranding | 19X34 | |
Wire Gauge | 22 AWG | |
Wire and Cable Name | FLEXIBLE CORD AND FIXTURE WIRE |