There are no models available for this part yet.
Overview of 1855 GR001 by Alpha Wire
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MP-64RJ4528GR-001 | Amphenol Cables on Demand | Amphenol MP-64RJ4528GR-001 Slim Category-6 (Thin CAT6) UTP 28-AWG Network Patch Cable (550-MHz) with Snagless RJ45 Connectors - Red 1ft |
Price & Stock for 1855 GR001 by Alpha Wire
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
02F7116
|
Newark | Hook Up Wire, 1000Ft, 22Awg Copper Green, Jacket Material:Pvc, Jacket Color:Green, Wire Gauge:22Awg, Conductor Area Csa:0.357Mmâ², Reel Length (Imperial):1000Ft, Reel Length (Metric):305M, Operating Temperature Max:105°C Rohs Compliant: Yes |Alpha Wire 1855 GR001 RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Date Code: 0 Container: SPOOL | 0 |
|
$244.0700 / $246.5600 | Buy Now | |
DISTI #
3937-1855GR001-ND
|
DigiKey | HOOK-UP STRND 22AWG GREEN 1000' Min Qty: 1 Lead time: 4 Weeks Container: Spool MARKETPLACE PRODUCT |
27 In Stock |
|
$532.4200 | Buy Now | |
DISTI #
A1855G-1000-ND
|
DigiKey | HOOK-UP STRND 22AWG GREEN 1000' Min Qty: 1 Lead time: 4 Weeks Container: Spool |
7 In Stock |
|
$165.6140 / $211.5500 | Buy Now | |
DISTI #
602-1855-1000-04
|
Mouser Electronics | Hook-up Wire 22AWG 7/30 PVC 1000ft SPOOL GREEN RoHS: Compliant | 0 |
|
$188.1300 / $242.9700 | Order Now | |
DISTI #
70135889
|
RS | Hook-Up Wire, 22 AWG, 7x30, TC, Green PVC Ins, MIL-W-16878E/1 | Alpha Wire 1855 GR001 RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: ft. Coil | 1 |
|
$219.4700 / $249.4000 | Buy Now | |
DISTI #
1855-GR001
|
TME | Wire, HookUp Wire, stranded, Cu, 22AWG, PVC, green, 600V, 305m Min Qty: 1 | 0 |
|
$106.5600 | RFQ |
CAD Models for 1855 GR001 by Alpha Wire
Part Data Attributes for 1855 GR001 by Alpha Wire
1855 GR001
Alpha Wire
|
|
---|---|
Samacsys Manufacturer
|
Alpha Wire
|
Want to compare parts?
-
1855 GR001Alpha WireVS
-