There are no models available for this part yet.
Overview of 185474K63AHB-F by Cornell Dubilier Electronics Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Renewable Energy
CAD Models for 185474K63AHB-F by Cornell Dubilier Electronics Inc
Part Data Attributes for 185474K63AHB-F by Cornell Dubilier Electronics Inc
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
CORNELL DUBILIER ELECTRONICS INC
|
Package Description
|
, 2814
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.25.00.70
|
Capacitance
|
0.47 µF
|
Capacitor Type
|
FILM CAPACITOR
|
Dielectric Material
|
POLYESTER
|
Height
|
7.5 mm
|
JESD-609 Code
|
e3
|
Length
|
7.2 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Negative Tolerance
|
10%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
Radial
|
Packing Method
|
AMMO PACK
|
Polarity
|
NON-POLARIZED
|
Positive Tolerance
|
10%
|
Rated (DC) Voltage (URdc)
|
63 V
|
Surface Mount
|
NO
|
Terminal Finish
|
Tin (Sn)
|
Terminal Pitch
|
5 mm
|
Terminal Shape
|
WIRE
|
Width
|
3.5 mm
|
Alternate Parts for 185474K63AHB-F
This table gives cross-reference parts and alternative options found for 185474K63AHB-F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 185474K63AHB-F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
185474K63RHB-F | Film Capacitor, Polyester, 63V, 10% +Tol, 10% -Tol, 0.47uF, Through Hole Mount, 2814, RADIAL LEADED, ROHS COMPLIANT | Cornell Dubilier Electronics Inc | 185474K63AHB-F vs 185474K63RHB-F |
SBDC3470AA10K | Film Capacitor, Polyester, 63V, 10% +Tol, 10% -Tol, 0.47uF, 2814, | KEMET Corporation | 185474K63AHB-F vs SBDC3470AA10K |
168474K63H-F | Film Capacitor, Polyester, 63V, 10% +Tol, 10% -Tol, 0.47uF, Through Hole Mount, 2814, RADIAL LEADED, ROHS COMPLIANT | Cornell Dubilier Electronics Inc | 185474K63AHB-F vs 168474K63H-F |
RSBDC3470JB10K | Film Capacitor, | KEMET Corporation | 185474K63AHB-F vs RSBDC3470JB10K |
F622JG474K063C | Film Capacitor, Polyester, 63V, 10% +Tol, 10% -Tol, 400ppm/Cel TC, 0.47uF, Through Hole Mount, 2814, RADIAL LEADED | KEMET Corporation | 185474K63AHB-F vs F622JG474K063C |
SBDC3470JA10K | Film Capacitor, | KEMET Corporation | 185474K63AHB-F vs SBDC3470JA10K |
RSBDC3470JH10K | Film Capacitor, | KEMET Corporation | 185474K63AHB-F vs RSBDC3470JH10K |
RSBDC3470JC10K | Film Capacitor, | KEMET Corporation | 185474K63AHB-F vs RSBDC3470JC10K |
SBDC3470DQ10K | Film Capacitor, Polyester, 63V, 10% +Tol, 10% -Tol, 0.47uF, 2814, | KEMET Corporation | 185474K63AHB-F vs SBDC3470DQ10K |
SBDC3470Z310K | Film Capacitor, Polyester, 63V, 10% +Tol, 10% -Tol, 0.47uF, 2814, | KEMET Corporation | 185474K63AHB-F vs SBDC3470Z310K |