185473M250RFC-F
Cornell Dubilier Electronics Inc
Description: Film Capacitor, Polyester, 250V, 20% +Tol, 20% -Tol, 0.047uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT

Overview of 185473M250RFC-F by Cornell Dubilier Electronics Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Renewable Energy

CAD Models for 185473M250RFC-F by Cornell Dubilier Electronics Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 185473M250RFC-F by Cornell Dubilier Electronics Inc

185473M250RFC-F
Cornell Dubilier Electronics Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
CORNELL DUBILIER ELECTRONICS INC
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.25.00.70
Capacitance
0.047 µF
Capacitor Type
FILM CAPACITOR
Dielectric Material
POLYESTER
JESD-609 Code
e3
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Packing Method
TR, 13 INCH
Positive Tolerance
20%
Rated (AC) Voltage (URac)
160 V
Rated (DC) Voltage (URdc)
250 V
Surface Mount
NO
Terminal Finish
Tin (Sn)
Terminal Shape
WIRE
Want to compare parts?
  1. 185473M250RFC-F
    Cornell Dubilier Electronics Inc
    Film Capacitor, Polyester, 250V, 20% +Tol, 20% -Tol, 0.047uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
    VS

Alternate Parts for 185473M250RFC-F

This table gives cross-reference parts and alternative options found for 185473M250RFC-F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 185473M250RFC-F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
R66473M250BT Film Capacitor, Polyester, 250V, 20% +Tol, 20% -Tol, 0.047uF, Through Hole Mount, RADIAL LEADED KEMET Corporation 185473M250RFC-F vs R66473M250BT
R66473M250RVQ Film Capacitor, Polyester, 250V, 20% +Tol, 20% -Tol, 0.047uF, Through Hole Mount, RADIAL LEADED KEMET Corporation 185473M250RFC-F vs R66473M250RVQ
R84ID2470Z30-M CAPACITOR, METALLIZED FILM, POLYESTER, 250V, 0.047uF, THROUGH HOLE MOUNT, RADIAL LEADED Nissei Electric Co Ltd 185473M250RFC-F vs R84ID2470Z30-M
R84ID2470AA0-M CAPACITOR, METALLIZED FILM, POLYESTER, 250V, 0.047uF, THROUGH HOLE MOUNT, RADIAL LEADED Nissei Electric Co Ltd 185473M250RFC-F vs R84ID2470AA0-M
R82473M250BL Film Capacitor, Polyester, 250V, 20% +Tol, 20% -Tol, 0.047uF, Through Hole Mount, RADIAL LEADED KEMET Corporation 185473M250RFC-F vs R82473M250BL
R85473M250RCTY CAPACITOR, METALLIZED FILM, POLYESTER, 250V, 0.047uF, THROUGH HOLE MOUNT, RADIAL LEADED Nissei Electric Co Ltd 185473M250RFC-F vs R85473M250RCTY
FKS2F024701K00MASD Film Capacitor, Polyester, 250V, 20% +Tol, 20% -Tol, 0.047uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT Wima 185473M250RFC-F vs FKS2F024701K00MASD
R82473M250BV Film Capacitor, Polyester, 250V, 20% +Tol, 20% -Tol, 0.047uF, Through Hole Mount, RADIAL LEADED KEMET Corporation 185473M250RFC-F vs R82473M250BV
MKS20.047/20/250 Film Capacitor, Polyester, 250V, 20% +Tol, 20% -Tol, 0.047uF, Through Hole Mount Wima 185473M250RFC-F vs MKS20.047/20/250
MKS2F024701C00MNSD Film Capacitor, Polyester, 250V, 20% +Tol, 20% -Tol, 0.047uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT Wima 185473M250RFC-F vs MKS2F024701C00MNSD

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 185473M250RFC-F by Cornell Dubilier Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 185473M250RFC-F by Cornell Dubilier Electronics Inc

Select Manufacturer
Which Manufacturer of 185473M250RFC-F would you like to use for your alert(s)?
  • Please alert me when 185473M250RFC-F inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 185473M250RFC-F alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 185473M250RFC-F to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 185473M250RFC-F alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 185473M250RFC-F.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 185473M250RFC-F by Cornell Dubilier Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: