-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
18W MQS HDR ASSY FOR SMT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70284484
|
RS | Micro Quadlock System SER,18Way Through Hole Plug Micro Quadlokinterconnection | TE Connectivity 185458-1 RoHS: Compliant Min Qty: 720 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$11.9600 / $14.9500 | RFQ |
|
Bristol Electronics | 349 |
|
RFQ | ||
DISTI #
185458-1
|
Avnet Abacus | Conn Micro Quadlok Interconnection HDR 18 POS 2.54mm Solder ST Thru-Hole (Alt: 185458-1) RoHS: Compliant Min Qty: 720 Package Multiple: 720 | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
185458-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
185458-1
TE Connectivity
18W MQS HDR ASSY FOR SMT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 1.181 inch | |
Body Depth | 0.945 inch | |
Body Length | 1.469 inch | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Style | SQ PIN-SKT | |
Empty Shell | NO | |
Filter Feature | NO | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Reference Standard | UL | |
Shell Material | GLASS FILLED PCT | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 18 | |
UL Flammability Code | 94-HB |