Part Details for 1854381 by Phoenix Contact
Overview of 1854381 by Phoenix Contact
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Price & Stock for 1854381
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1854381-ND
|
DigiKey | VC-EMV4/5M-SET Min Qty: 1 Lead time: 7 Weeks Container: Bulk | Temporarily Out of Stock |
|
$113.5900 | Buy Now |
DISTI #
651-1854381
|
Mouser Electronics | Heavy Duty Power Connectors VC-EMV4/5M-SET RoHS: Compliant | 0 |
|
$122.1700 | Order Now |
DISTI #
71556829
|
RS | Heavy duty connector, accessory, Variocon, Cable and Panel Connector Assembly | Phoenix Contact 1854381 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$123.3900 | RFQ |
|
Onlinecomponents.com | Set consisting of: Metal sleeve housing, with EMC coating, sleeve frame, panel mounting frame, mounting flange, shielding adapter and marker labels, size 4 RoHS: Compliant | 0 |
|
$99.2000 / $126.9800 | Buy Now |
DISTI #
000000000000183195
|
Sager | Heavy Duty Power Connectors VC-EMV4/5M-SET Min Qty: 1 | 0 |
|
$123.7200 / $138.5700 | Buy Now |
|
Master Electronics | Set consisting of: Metal sleeve housing, with EMC coating, sleeve frame, panel mounting frame, mounting flange, shielding adapter and marker labels, size 4 RoHS: Compliant | 0 |
|
$99.2000 / $126.9800 | Buy Now |
Part Details for 1854381
1854381 CAD Models
1854381 Part Data Attributes
|
1854381
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1854381
Phoenix Contact
Modular Terminal Block, 2 Row(s), 1 Deck(s)
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Additional Feature | STANDARD: UL 94V-0, POLYAMIDE | |
Fastening Method | SCREW | |
Number of Decks | 1 | |
Number of Rows | 2 | |
Number of Ways | 1 | |
Terminal and Terminal Block Type | MODULAR TERMINAL BLOCK |