Part Details for 1854019 by Phoenix Contact
Overview of 1854019 by Phoenix Contact
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1854019
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-1693-ND
|
DigiKey | INSERT MALE 6POS SCREW Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
11 In Stock |
|
$8.6275 / $10.7100 | Buy Now |
DISTI #
651-1854019
|
Mouser Electronics | Heavy Duty Power Connectors VC-AMS 6 RoHS: Compliant | 0 |
|
$8.6200 / $10.4600 | Order Now |
|
Onlinecomponents.com | Contact insert - Contact insert - housing material: PA 6.6 - number of positions: 6 - nom. voltage: 250 - rated current: 10 A - Connection method: Screw connection - Type of contact: Pin RoHS: Compliant | 0 |
|
$8.8300 / $11.9000 | Buy Now |
DISTI #
1854019
|
TTI | Heavy Duty Power Connectors VC-AMS 6 RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$8.5100 / $9.8600 | Buy Now |
DISTI #
000000000000052363
|
Sager | Heavy Duty Power Connectors VC-AMS 6 Min Qty: 1 | 0 |
|
$10.8500 / $12.6500 | Buy Now |
|
Dynamic Solutions GmbH | Contact insert | 1700 |
|
RFQ | |
|
Master Electronics | Contact insert - Contact insert - housing material: PA 6.6 - number of positions: 6 - nom. voltage: 250 - rated current: 10 A - Connection method: Screw connection - Type of contact: Pin RoHS: Compliant | 0 |
|
$8.8300 / $11.9000 | Buy Now |
Part Details for 1854019
1854019 CAD Models
1854019 Part Data Attributes
|
1854019
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1854019
Phoenix Contact
Barrier Strip Terminal Block, 10A, 1.5mm2, 2 Row(s), 2 Deck(s), ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Additional Feature | STANDARD: UL 94V-0; PA | |
Fastening Method | SCREW | |
Mounting Type | PANEL | |
Number of Decks | 2 | |
Number of Rows | 2 | |
Number of Ways | 6 | |
Rated Current | 10 A | |
Rated Voltage | 250 V | |
Safety Approval | UL | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Cross Section | 1.5 mm2 | |
Wire Gauge | 16 AWG |