Part Details for 1854006 by Phoenix Contact
Overview of 1854006 by Phoenix Contact
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1854006
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-8934-ND
|
DigiKey | PG21 CABLE CLAMP Min Qty: 1 Lead time: 7 Weeks Container: Bulk | Temporarily Out of Stock |
|
$17.8000 | Buy Now |
DISTI #
651-1854006
|
Mouser Electronics | Cable Mounting & Accessories VC-M-KV-PG21( 9-13) RoHS: Compliant | 0 |
|
$16.0900 / $17.8000 | Order Now |
|
Onlinecomponents.com | Half screw connection Pg21 - made of metal - consisting of rubber seal with one hole and one pressure screw - for type 2 - 4 housings - cable [mm] 9 - 13 RoHS: Compliant | 3 Factory Stock |
|
$14.8400 / $18.8600 | Buy Now |
DISTI #
000000000000183173
|
Sager | Cable Mounting & Accessories VC-M-KV-PG21( 9-13) Min Qty: 1 | 0 |
|
$18.0300 / $21.0300 | Buy Now |
|
Dynamic Solutions GmbH | Half screw connection | 1300 |
|
RFQ | |
DISTI #
3286191
|
Farnell | CABLE GLAND, BRASS, 9MM-13MM RoHS: Compliant Min Qty: 5 Lead time: 7 Weeks, 1 Days Container: Each | 0 |
|
$17.7704 | Buy Now |
|
Master Electronics | Half screw connection Pg21 - made of metal - consisting of rubber seal with one hole and one pressure screw - for type 2 - 4 housings - cable [mm] 9 - 13 RoHS: Compliant | 3 Factory Stock |
|
$14.8400 / $18.8600 | Buy Now |
Part Details for 1854006
1854006 CAD Models
1854006 Part Data Attributes
|
1854006
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1854006
Phoenix Contact
Connector Accessory
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Phoenix Contact | |
Connector Support Type | CONNECTOR ACCESSORY |