Part Details for 1854/19 WU005 by Alpha Wire
Overview of 1854/19 WU005 by Alpha Wire
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SCAN18541TSSC-G | Rochester Electronics LLC | SCAN18541 - Non-Inverting Line Driver with 3-State Outpus, TTL- compatible Inputs/Outputs | |
CDP1854AD/R | Rochester Electronics LLC | Serial I/O Controller, 8 Channel(s), 0.048828125MBps, CMOS, CDIP40, SBDIP-40 | |
SCAN18541T/MXA | Rochester Electronics LLC | SCAN18541 - Non-Inverting Line Driver with 3-State Outpus, TTL- compatible Inputs/Outputs |
Price & Stock for 1854/19 WU005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02F8548
|
Newark | Hook Up Wire, 100Ft, 24Awg Copper White/Blue, Jacket Material:Pvc, Jacket Color:White, Blue, Wire Gauge:24Awg, Conductor Area Csa:0.24Mmâ², Reel Length (Imperial):100Ft, Reel Length (Metric):30.5M, Operating Temperature Max:105°C Rohs Compliant: Yes |Alpha Wire 1854/19 WU005 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Date Code: 0 Container: SPOOL | 0 |
|
$70.7700 / $108.1900 | Buy Now |
DISTI #
3937-1854/19WU005-ND
|
DigiKey | HOOK-UP STRND 24AWG WHT/BLU 100' Min Qty: 1 Lead time: 4 Weeks Container: Spool MARKETPLACE PRODUCT |
27 In Stock |
|
Buy Now | |
DISTI #
1854/19WU005-ND
|
DigiKey | HOOK-UP STRND 24AWG WHT/BLU 100' Min Qty: 1 Lead time: 4 Weeks Container: Spool |
3 In Stock |
|
$54.0942 / $74.4800 | Buy Now |
DISTI #
602-1854/19-100-15
|
Mouser Electronics | Hook-up Wire 24AWG 19/36 PVC 100FT SPOOL WHT/BLU RoHS: Compliant | 0 |
|
$61.4400 / $88.9800 | Order Now |
DISTI #
70315779
|
RS | Hook-Up Wire, TC,24 AWG,19x36,White/Blue PVC insulated,600V | Alpha Wire 1854/19 WU005 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Container: ft. Coil | 0 |
|
$82.2800 / $89.9200 | RFQ |