There are no models available for this part yet.
Overview of 1854/19 SL005 by Alpha Wire
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SCAN18541TSSC-G | Rochester Electronics LLC | SCAN18541 - Non-Inverting Line Driver with 3-State Outpus, TTL- compatible Inputs/Outputs | |
CDP1854AD/R | Rochester Electronics LLC | Serial I/O Controller, 8 Channel(s), 0.048828125MBps, CMOS, CDIP40, SBDIP-40 | |
SCAN18541T/MXA | Rochester Electronics LLC | SCAN18541 - Non-Inverting Line Driver with 3-State Outpus, TTL- compatible Inputs/Outputs |
Price & Stock for 1854/19 SL005 by Alpha Wire
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
02F8542
|
Newark | Hook Up Wire, 100Ft, 24Awg, Copper, Gray, Jacket Material:Pvc, Jacket Color:Gray, Wire Gauge:24Awg, Conductor Area Csa:0.242Mmâ², Reel Length (Imperial):100Ft, Reel Length (Metric):30.5M, Operating Temperature Max:105°C Rohs Compliant: Yes |Alpha Wire 1854/19 SL005 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Date Code: 0 Container: SPOOL | 0 |
|
$70.7700 / $108.1900 | Buy Now | |
DISTI #
1854/19SL005-ND
|
DigiKey | HOOK-UP STRND 24AWG SLATE Min Qty: 100 Lead time: 4 Weeks Container: Spool | Temporarily Out of Stock |
|
$0.5409 / $0.7299 | Buy Now | |
DISTI #
3937-1854/19SL005-ND
|
DigiKey | HOOK-UP STRND 24AWG SLATE Min Qty: 100 Lead time: 4 Weeks Container: Spool MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
Buy Now | ||
DISTI #
602-1854/19-100-09
|
Mouser Electronics | Hook-up Wire 24AWG 19/36 PVC 100ft SPOOL SLATE RoHS: Compliant | 0 |
|
$79.5300 / $108.4200 | Order Now | |
DISTI #
70135429
|
RS | Hook-Up Wire, TC, 24 AWG, 19x36, Slate PVC insulated, -55 to +105C, 600V | Alpha Wire 1854/19 SL005 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Lead time: 5 Weeks, 0 Days Container: ft. Coil | 0 |
|
$88.8300 / $97.0800 | RFQ | |
DISTI #
1854/19-SL005
|
TME | Wire, HookUp Wire, stranded, Cu, 24AWG, PVC, dark grey, 600V, 30.5m Min Qty: 1 | 0 |
|
$33.6600 | RFQ |
CAD Models for 1854/19 SL005 by Alpha Wire
Part Data Attributes for 1854/19 SL005 by Alpha Wire
1854/19 SL005
Alpha Wire
|
|
---|---|
Samacsys Manufacturer
|
Alpha Wire
|
Want to compare parts?
-
1854/19 SL005Alpha WireVS
-