Part Details for 1854/19 BL001 by Alpha Wire
Overview of 1854/19 BL001 by Alpha Wire
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SCAN18541TSSC-G | Rochester Electronics LLC | SCAN18541 - Non-Inverting Line Driver with 3-State Outpus, TTL- compatible Inputs/Outputs | |
CDP1854AD/R | Rochester Electronics LLC | Serial I/O Controller, 8 Channel(s), 0.048828125MBps, CMOS, CDIP40, SBDIP-40 | |
SCAN18541T/MXA | Rochester Electronics LLC | SCAN18541 - Non-Inverting Line Driver with 3-State Outpus, TTL- compatible Inputs/Outputs |
Price & Stock for 1854/19 BL001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02F8558
|
Newark | Hook Up Wire, 1000Ft, 24Awg Copper, Blue, Jacket Material:Pvc, Jacket Color:Blue, Wire Gauge:24Awg, Conductor Area Csa:0.242Mm², Reel Length (Imperial):1000Ft, Reel Length (Metric):305M, Operating Temperature Max:105°C Rohs Compliant: Yes |Alpha Wire 1854/19 BL001 RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Date Code: 0 Container: SPOOL | 0 |
|
$272.0200 / $274.7900 | Buy Now |
DISTI #
A1854/19L-1000-ND
|
DigiKey | HOOK-UP STRND 24AWG BLUE Min Qty: 1000 Lead time: 4 Weeks Container: Spool | Temporarily Out of Stock |
|
$0.1846 / $0.2269 | Buy Now |
DISTI #
602-1854/19-1000-06
|
Mouser Electronics | Hook-up Wire 24AWG 19/36 PVC 1000ft SPOOL BLUE RoHS: Compliant | 3 |
|
$203.1000 / $263.8900 | Buy Now |
DISTI #
70135437
|
RS | Hook-Up Wire, TC, 24 AWG, 19x36, Blue PVC insulated, -55 to +105C, 600V | Alpha Wire 1854/19 BL001 RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Container: ft. Coil | 0 |
|
$239.8800 / $266.5300 | RFQ |
DISTI #
1854/19-BL001
|
TME | Wire, HookUp Wire, stranded, Cu, 24AWG, PVC, blue, 600V, 305m, 1000ft Min Qty: 1 | 0 |
|
$122.9100 | RFQ |