Part Details for 1854 GR001 by Alpha Wire
Overview of 1854 GR001 by Alpha Wire
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MP-64RJ4528GR-001 | Amphenol Cables on Demand | Amphenol MP-64RJ4528GR-001 Slim Category-6 (Thin CAT6) UTP 28-AWG Network Patch Cable (550-MHz) with Snagless RJ45 Connectors - Red 1ft | |
SCAN18541TSSC-G | Rochester Electronics LLC | SCAN18541 - Non-Inverting Line Driver with 3-State Outpus, TTL- compatible Inputs/Outputs | |
CDP1854AD/R | Rochester Electronics LLC | Serial I/O Controller, 8 Channel(s), 0.048828125MBps, CMOS, CDIP40, SBDIP-40 |
Price & Stock for 1854 GR001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02F7078
|
Newark | Hook Up Wire, 1000Ft, 24Awg Copper Green, Jacket Material:Pvc, Jacket Color:Green, Wire Gauge:24Awg, Conductor Area Csa:0.229Mm², Reel Length (Imperial):1000Ft, Reel Length (Metric):305M, Operating Temperature Max:105°C Rohs Compliant: Yes |Alpha Wire 1854 GR001 RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Date Code: 0 Container: SPOOL | 0 |
|
$226.4500 / $228.7600 | Buy Now |
DISTI #
A1854G-1000-ND
|
DigiKey | HOOK-UP STRAND 24AWG GREEN Min Qty: 1000 Lead time: 3 Weeks Container: Spool |
7000 In Stock |
|
$0.1537 / $0.1912 | Buy Now |
DISTI #
602-1854-1000-04
|
Mouser Electronics | Hook-up Wire 24AWG 7/32 PVC 1000ft SPOOL GREEN RoHS: Compliant | 4 |
|
$169.0600 / $224.5000 | Buy Now |
DISTI #
70135879
|
RS | Hook-Up Wire, TC, 24 AWG, 7x32, Green PVC insulated, -55 to +105C, 600V | Alpha Wire 1854 GR001 RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Container: ft. Coil | 0 |
|
$204.0700 / $226.7500 | RFQ |
DISTI #
62297262
|
Verical | Hook-up Wire 24AWG 304.8m 1.09mm Tinned Copper Green 600VAC Spool RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 2 |
|
$232.6220 / $297.5310 | Buy Now |
DISTI #
1854-GR001
|
TME | Wire, HookUp Wire, stranded, Cu, 24AWG, PVC, green, 600V, 305m Min Qty: 1 | 3 |
|
$127.3900 | Buy Now |
Part Details for 1854 GR001
1854 GR001 CAD Models
1854 GR001 Part Data Attributes
|
1854 GR001
Alpha Wire
Buy Now
|
Compare Parts:
1854 GR001
Alpha Wire
|
Samacsys Manufacturer | Alpha Wire |