There are no models available for this part yet.
Overview of 1854 BK001 by Alpha Wire
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 1854 BK001 by Alpha Wire
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
02F7076
|
Newark | Hook Up Wire, 1000Ft, 24Awg Copper Black, Jacket Material:Pvc, Jacket Color:Black, Wire Gauge:24Awg, Conductor Area Csa:0.229Mm², Reel Length (Imperial):1000Ft, Reel Length (Metric):305M, Operating Temperature Max:105°C Rohs Compliant: Yes |Alpha Wire 1854 BK001 Min Qty: 1 Package Multiple: 1000 Date Code: 1 Container: SPOOL | 3 |
|
$213.6300 / $215.8100 | Buy Now | |
DISTI #
A1854B-1000-ND
|
DigiKey | HOOK-UP STRND 24AWG BLACK 1000' Min Qty: 1 Lead time: 3 Weeks Container: Spool |
24 In Stock |
|
$154.3758 / $225.6300 | Buy Now | |
DISTI #
602-1854-1000-02
|
Mouser Electronics | Hook-up Wire 24AWG 7/32 PVC 1000ft SPOOL BLACK RoHS: Compliant | 7 |
|
$154.3700 / $211.7900 | Buy Now | |
DISTI #
70135877
|
RS | Hook-Up Wire, TC, 24 AWG, 7x32, Black PVC insulated, -55 to +105C, 600V | Alpha Wire 1854 BK001 RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: ft. Coil | 2 |
|
$182.1500 / $206.9900 | Buy Now | |
DISTI #
1854-BK001
|
TME | Wire, HookUp Wire, stranded, Cu, 24AWG, PVC, black, 600V, 305m Min Qty: 1 | 2 |
|
$110.7700 / $158.2400 | Buy Now |
CAD Models for 1854 BK001 by Alpha Wire
Part Data Attributes for 1854 BK001 by Alpha Wire
1854 BK001
Alpha Wire
|
|
---|---|
Samacsys Manufacturer
|
Alpha Wire
|
Want to compare parts?
-
1854 BK001Alpha WireVS
-