There are no models available for this part yet.
Overview of 18536 by AVEN
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UPD46185364BF1-E40-EQ1-A | Renesas Electronics Corporation | QDRII/DDRII/ QDRII+/DDRII+ SRAM, LBGA, /Tray | |
UPD46185362BF1-E40-EQ1-A | Renesas Electronics Corporation | QDRII/DDRII/ QDRII+/DDRII+ SRAM, LBGA, /Tray | |
UPD46185364BF1-E40-EQ1 | Renesas Electronics Corporation | QDRII/DDRII/ QDRII+/DDRII+ SRAM, LBGA, /Tray |
Price & Stock for 18536 by AVEN
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
26T3086
|
Newark | Tweezer, Esd Safe, 4.5", Tweezer Type:Component Handling, Esd Safe, Tweezer Tip Type:Straight, Flat, Overall Length:115Mm, Tip Style:Style 710, Tweezer Body Material:Carbon Fibre Reinforced Plastic Body, Product Range:- Rohs Compliant: Yes |Aven 18536 RoHS: Compliant Min Qty: 12 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.4300 / $12.8900 | Buy Now | |
DISTI #
243-1134-ND
|
DigiKey | TWEEZER FLAT SPADE 710 4.53" Min Qty: 1 Lead time: 4 Weeks Container: Tube |
14 In Stock |
|
$8.1660 / $9.9000 | Buy Now | |
DISTI #
119-18536
|
Mouser Electronics | Pliers & Tweezers ESD Plastic Tweezers 710 Wide, Flat Tips RoHS: Compliant | 7 |
|
$7.2900 / $9.4000 | Buy Now | |
Onlinecomponents.com | 18536 Tweezers, ESD Safe, Pattern 710, PEEK/CF30, Wide, Flat Tips, 4-1/2", Heat Resistant RoHS: Compliant | 0 |
|
$6.1300 / $8.2500 | Buy Now | ||
DISTI #
10162694
|
Techni-Tool, Inc. | Aven 18536 Tweezers, ESD Safe, Pattern 710, PEEK/CF30, Wide, Flat Tips, 4-1/2", Heat Resistant | 0 |
|
$8.1600 | Buy Now | |
DISTI #
10162694
|
TestEquity LLC | Aven 18536 Tweezers, ESD Safe, Pattern 710, PEEK/CF30, Wide, Flat Tips, 4-1/2", Heat Resistant | 0 |
|
$8.1600 | Buy Now |