Part Details for 18535AD-13X438-U1722 by APEM Inc
Overview of 18535AD-13X438-U1722 by APEM Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 18535AD-13X438-U1722
18535AD-13X438-U1722 CAD Models
18535AD-13X438-U1722 Part Data Attributes
|
18535AD-13X438-U1722
APEM Inc
Buy Now
Datasheet
|
Compare Parts:
18535AD-13X438-U1722
APEM Inc
Pushbutton Switch, SPDT, Momentary, 1A, 30VDC, Solder Terminal, Panel Mount-threaded
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | APEM COMPONENTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.31 | |
Actuator Type | STANDARD PLUNGER | |
Body Breadth | 7 mm | |
Body Height | 12 mm | |
Body Length or Diameter | 13.2 mm | |
Contact (AC) Max Rating R Load | 1A@120VAC | |
Contact Current(AC)-Max | 1 A | |
Contact Current(DC)-Max | 1 A | |
Contact (DC) Max Rating R Load | 1A@30VDC | |
Contact Voltage(AC)-Max | 120 V | |
Contact Voltage(DC)-Max | 30 V | |
Electrical Life | 60000 Cycle(s) | |
Illumination | NON-ILLUMINATED | |
Mounting Feature | PANEL MOUNT-THREADED | |
Operating Temperature-Max | 65 °C | |
Operating Temperature-Min | -30 °C | |
Packing Method | BULK | |
Sealing | DUST PROOF; EPOXY TERMINAL SEALED; WATER PROOF | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPDT | |
Switch Type | MINIATURE SWITCH | |
Termination Type | SOLDER |
Alternate Parts for 18535AD-13X438-U1722
This table gives cross-reference parts and alternative options found for 18535AD-13X438-U1722. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 18535AD-13X438-U1722, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
18535AD-3X371-U1142 | Pushbutton Switch, SPDT, Momentary, 1A, 30VDC, Solder Terminal, Panel Mount-threaded | APEM Inc | 18535AD-13X438-U1722 vs 18535AD-3X371-U1142 |
18535AD-13X371-U2432 | Pushbutton Switch, SPDT, Momentary, 1A, 30VDC, Solder Terminal, Panel Mount-threaded | APEM Inc | 18535AD-13X438-U1722 vs 18535AD-13X371-U2432 |
18535AD-3X372-U482 | Pushbutton Switch, SPDT, Momentary, 1A, 30VDC, Solder Terminal, Panel Mount-threaded | APEM Inc | 18535AD-13X438-U1722 vs 18535AD-3X372-U482 |
18535AD-13X371-U1722 | Pushbutton Switch, SPDT, Momentary, 1A, 30VDC, Solder Terminal, Panel Mount-threaded | APEM Inc | 18535AD-13X438-U1722 vs 18535AD-13X371-U1722 |
18535AD-3X438-U1142 | Pushbutton Switch, SPDT, Momentary, 1A, 30VDC, Solder Terminal, Panel Mount-threaded | APEM Inc | 18535AD-13X438-U1722 vs 18535AD-3X438-U1142 |
18535AD-13X438-U902 | Pushbutton Switch, SPDT, Momentary, 1A, 30VDC, Solder Terminal, Panel Mount-threaded | APEM Inc | 18535AD-13X438-U1722 vs 18535AD-13X438-U902 |
18535AD-13X371-U902 | Pushbutton Switch, SPDT, Momentary, 1A, 30VDC, Solder Terminal, Panel Mount-threaded | APEM Inc | 18535AD-13X438-U1722 vs 18535AD-13X371-U902 |
18535AD-3X438-U902 | Pushbutton Switch, SPDT, Momentary, 1A, 30VDC, Solder Terminal, Panel Mount-threaded | APEM Inc | 18535AD-13X438-U1722 vs 18535AD-3X438-U902 |
18535AD-13X372-U2022 | Pushbutton Switch, SPDT, Momentary, 1A, 30VDC, Solder Terminal, Panel Mount-threaded | APEM Inc | 18535AD-13X438-U1722 vs 18535AD-13X372-U2022 |
18535AD-3X438-U482 | Pushbutton Switch, SPDT, Momentary, 1A, 30VDC, Solder Terminal, Panel Mount-threaded | APEM Inc | 18535AD-13X438-U1722 vs 18535AD-3X438-U482 |