Part Details for 1853 WG005 by Alpha Wire
Overview of 1853 WG005 by Alpha Wire
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1853 WG005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78M7416
|
Newark | Hook Up Wire, 100Ft 26Awg Copper White/Green, Jacket Material:Pvc, Jacket Color:White, Green, Wire Gauge:26Awg, Conductor Area Csa:0.14Mm², Reel Length (Imperial):100Ft, Reel Length (Metric):30.5M, Operating Temperature Max:105°C Rohs Compliant: Yes |Alpha Wire 1853 WG005 Min Qty: 1 Package Multiple: 100 Date Code: 0 Container: SPOOL | 0 |
|
$40.8500 / $62.4400 | Buy Now |
DISTI #
1853WG-100-ND
|
DigiKey | HOOK-UP STRND 26AWG WHT/GRN 100' Min Qty: 1 Lead time: 3 Weeks Container: Spool |
7 In Stock |
|
$38.6108 / $56.0000 | Buy Now |
DISTI #
602-1853-100-13
|
Mouser Electronics | Hook-up Wire 26AWG 7/34 PVC 100ft SPOOL WHT/GRN RoHS: Compliant | 5 |
|
$38.3700 / $50.2100 | Buy Now |
DISTI #
71186204
|
RS | Hook-Up Wire,26 AWG, 7X34, PVC insulated, White/Green, MIL-W-16878E/1 | Alpha Wire 1853 WG005 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Container: ft. Coil | 1 |
|
$44.5100 / $51.4600 | Buy Now |
|
Powell Electronics | Wire - Single Conductor 26AWG 7/34 PVC 100ft SPOOL WHT/GRN Min Qty: 1 | 4 |
|
$48.7700 / $51.8800 | Buy Now |
DISTI #
3244801
|
Farnell | RoHS: Compliant Min Qty: 1 Container: Reel | 0 |
|
$29.0523 / $30.9314 | Buy Now |