Part Details for 1852BR005 by Alpha Wire
Overview of 1852BR005 by Alpha Wire
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1852BR005
1852BR005 CAD Models
1852BR005 Part Data Attributes
|
1852BR005
Alpha Wire
Buy Now
Datasheet
|
Compare Parts:
1852BR005
Alpha Wire
Wire And Cable,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ALPHA WIRE CO | |
Reach Compliance Code | compliant | |
Approvals | MIL-W-16878E/1 | |
Conductor Finish | TIN | |
Conductor Material | COPPER ALLOY | |
Connector Support Type | WIRE AND CABLE | |
Construction | STRANDED | |
Cross Section Area | 0.081 mm2 | |
DIN Conformance | NO | |
Diameter | 0.89 mm | |
IEC Conformance | NO | |
Insulator Material | POLYVINYLCHLORIDE | |
Length | 30.48 mm | |
MIL Conformance | YES | |
Number of Conductors | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Rated Voltage | 600 V | |
Resistance | 0.213 Ω | |
Shielding | NO | |
Stranding | 7X36 | |
Wire Gauge | 28 AWG | |
Wire and Cable Name | FLEXIBLE CORD AND FIXTURE WIRE |
Alternate Parts for 1852BR005
This table gives cross-reference parts and alternative options found for 1852BR005. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1852BR005, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5852YL005 | Wire And Cable, 1 Conductor(s), 28AWG, 600V, Flexible Cord And Fixture Wire, ROHS AND REACH COMPLIANT | Alpha Wire | 1852BR005 vs 5852YL005 |
5852BK005 | Wire And Cable, 7 Conductor(s), 28AWG, 600V, Flexible Cord And Fixture Wire, ROHS AND REACH COMPLIANT | Alpha Wire | 1852BR005 vs 5852BK005 |
1852WH005 | Wire And Cable, | Alpha Wire | 1852BR005 vs 1852WH005 |
5852BR005 | Wire And Cable, 7 Conductor(s), 28AWG, 600V, Flexible Cord And Fixture Wire, ROHS AND REACH COMPLIANT | Alpha Wire | 1852BR005 vs 5852BR005 |