Part Details for 1852956 by Phoenix Contact
Overview of 1852956 by Phoenix Contact
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Industrial Automation
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Electronic Manufacturing
Renewable Energy
Entertainment and Gaming
Robotics and Drones
Price & Stock for 1852956
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-1701-ND
|
DigiKey | CONN HOOD THRU TYPE PG21 Min Qty: 1 Lead time: 7 Weeks Container: Bulk |
2 In Stock |
|
$15.9700 | Buy Now |
DISTI #
651-1852956
|
Mouser Electronics | Cable Mounting & Accessories VC-K-T3-Z RoHS: Compliant | 0 |
|
$15.9700 | Order Now |
|
Onlinecomponents.com | Sleeve housings - Sleeve housing - type: VC3 - housing material: Polyamide - color: gray RoHS: Compliant |
4 In Stock 3 Factory Stock |
|
$15.5900 / $19.3600 | Buy Now |
DISTI #
000000000000183106
|
Sager | Cable Mounting & Accessories VC-K-T3-Z Min Qty: 1 | 0 |
|
$19.6000 / $22.8700 | Buy Now |
|
Dynamic Solutions GmbH | Sleeve housing | 4000 |
|
RFQ | |
|
Master Electronics | Sleeve housings - Sleeve housing - type: VC3 - housing material: Polyamide - color: gray RoHS: Compliant |
4 In Stock 3 Factory Stock |
|
$15.5900 / $19.3600 | Buy Now |
Part Details for 1852956
1852956 CAD Models
1852956 Part Data Attributes
|
1852956
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1852956
Phoenix Contact
Connector Accessory
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Phoenix Contact | |
Connector Support Type | CONNECTOR ACCESSORY |