Part Details for 1852901 by Phoenix Contact
Results Overview of 1852901 by Phoenix Contact
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
1852901 Information
1852901 by Phoenix Contact is a Terminal and Terminal Block.
Terminals and Terminal Blocks are under the broader part category of Terminal Blocks.
Terminal blocks are connectors used in industrial applications to securely join wires, allowing for easy connection and disconnection without soldering. They come in various designs, including versions for power applications, and ensure reliable contact and current flow for multiple wire connections. Read more about Terminal Blocks on our Terminal Blocks part category page.
Price & Stock for 1852901
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-2725-ND
|
DigiKey | FRAME ASSEMBLY SZ2 FOR 3MOD Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
5 In Stock |
|
$5.6100 | Buy Now |
DISTI #
651-1852901
|
Mouser Electronics | Heavy Duty Power Connectors VC-TR2/3M RoHS: Compliant | 36 |
|
$5.6100 / $6.0100 | Buy Now |
|
Onlinecomponents.com | Sleeve frame - without PE - for contact insert modules - type 2 - number of insert modules 3 RoHS: Compliant |
60 In Stock 4 Factory Stock |
|
$5.6100 / $5.9100 | Buy Now |
DISTI #
1852901
|
TTI | Heavy Duty Power Connectors VC-TR2/3M Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$5.7200 / $6.6300 | Buy Now |
DISTI #
000000000000183102
|
Sager | Heavy Duty Power Connectors VC-TR2/3M Min Qty: 1 | 0 |
|
$5.6100 / $6.5400 | Buy Now |
|
Dynamic Solutions GmbH | Sleeve frame | 800 |
|
RFQ | |
|
Master Electronics | Sleeve frame - without PE - for contact insert modules - type 2 - number of insert modules 3 RoHS: Compliant |
60 In Stock 4 Factory Stock |
|
$5.6100 / $5.9100 | Buy Now |