Part Details for 1852396 by Phoenix Contact
Overview of 1852396 by Phoenix Contact
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for 1852396
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1852396-ND
|
DigiKey | TERM BLOCK PLUG 5POS STR 3.81MM Min Qty: 1 Lead time: 7 Weeks Container: Bulk |
50 In Stock |
|
$2.3888 / $2.7800 | Buy Now |
DISTI #
651-1852396
|
Mouser Electronics | Pluggable Terminal Blocks 5 Pos 3.81mm pitch Plug 24-18 AWG Crimp RoHS: Compliant | 65 |
|
$2.3800 / $2.7800 | Buy Now |
DISTI #
71833864
|
RS | PCB Plug Crimp 3.81mm 18AWG 160V 8A 5 Position | Phoenix Contact 1852396 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$2.5700 / $3.6800 | RFQ |
|
Onlinecomponents.com | PCB connector - nominal current: 8 A - rated voltage (III/2): 160 V - nominal cross section: 1 mm² - number of positions: 5 - pitch: 3.81 mm - connection method: Crimp connection - color: green - Corresponding female crimp contacts with current [A] and conductor cross section range [mm²] data: 5A/MCC-MT 0,2-0,35 (1859988), 8A/MCC-MT 0,5-1,0 (1859991) RoHS: Compliant | 0 |
|
$2.4100 / $3.0800 | Buy Now |
DISTI #
000000000000052347
|
Sager | Pluggable Terminal Blocks 5 Pos 3.81mm pitch Plug 24-18 AWG Crimp Min Qty: 50 | 0 |
|
$3.0000 / $3.3700 | Buy Now |
|
Dynamic Solutions GmbH | Printed-circuit board connector | 1800 |
|
RFQ | |
|
Master Electronics | PCB connector - nominal current: 8 A - rated voltage (III/2): 160 V - nominal cross section: 1 mm² - number of positions: 5 - pitch: 3.81 mm - connection method: Crimp connection - color: green - Corresponding female crimp contacts with current [A] and conductor cross section range [mm²] data: 5A/MCC-MT 0,2-0,35 (1859988), 8A/MCC-MT 0,5-1,0 (1859991) RoHS: Compliant | 0 |
|
$2.4100 / $3.0800 | Buy Now |
Part Details for 1852396
1852396 CAD Models
1852396 Part Data Attributes
|
1852396
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1852396
Phoenix Contact
Modular Terminal Block, 8A, 1mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Additional Feature | PA, 94V-0 | |
Fastening Method | CRIMP | |
Mounting Type | PANEL | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 5 | |
Rated Current | 8 A | |
Rated Voltage | 160 V | |
Safety Approval | UL | |
Terminal and Terminal Block Type | MODULAR TERMINAL BLOCK | |
Wire Cross Section | 1 mm2 | |
Wire Gauge | 18 AWG |