185222K100RAB-F
Cornell Dubilier Electronics Inc
Description: Film Capacitor, Polyester, 100V, 10% +Tol, 10% -Tol, 0.0022uF, Through Hole Mount, 2810, RADIAL LEADED, ROHS COMPLIANT

Overview of 185222K100RAB-F by Cornell Dubilier Electronics Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Renewable Energy

Available Datasheets

Part # Manufacturer Description Datasheet
LM2917MX/NOPB Texas Instruments Frequency to Voltage Converter 14-SOIC -40 to 85
LM2907MX/NOPB Texas Instruments Frequency to Voltage Converter 14-SOIC -40 to 85
LM2917M/NOPB Texas Instruments Frequency to Voltage Converter 14-SOIC -40 to 85

Price & Stock for 185222K100RAB-F by Cornell Dubilier Electronics Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 75M8728
Newark Film/M Rohs Compliant: Yes |Cornell Dubilier 185222K100RAB-F RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 4,000 $0.5220
  • 6,000 $0.5040
  • 10,000 $0.4930
$0.4930 / $0.5220 Buy Now
DISTI # 185222K100RAB-F-ND
DigiKey CAP FILM 2200PF 10% 100VDC RAD Min Qty: 5000 Lead time: 24 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 5,000 $0.5132
$0.5132 Buy Now
DISTI # 598-185222K100RAB-F
Mouser Electronics Film Capacitors 0.002uF 100V RoHS: Compliant 0
  • 5,000 $0.5290
$0.5290 Order Now
Onlinecomponents.com Metallized Polyester Capacitor - 0.0022uF (+/-) 10% - 100VDC - Radial - Non Inductive - –55°C to +125°C - RoHS - Tape&Reel RoHS: Compliant 0
  • 1,250 $0.9620
  • 2,500 $0.5920
  • 3,750 $0.4687
  • 5,000 $0.4593
$0.4593 / $0.9620 Buy Now

CAD Models for 185222K100RAB-F by Cornell Dubilier Electronics Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 185222K100RAB-F by Cornell Dubilier Electronics Inc

185222K100RAB-F
Cornell Dubilier Electronics Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
CORNELL DUBILIER ELECTRONICS INC
Package Description
, 2810
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.25.00.70
Capacitance
0.0022 µF
Capacitor Type
FILM CAPACITOR
Dielectric Material
POLYESTER
Height
6.5 mm
JESD-609 Code
e3
Length
7.2 mm
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
10%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
Radial
Packing Method
TR, 13 Inch
Polarity
NON-POLARIZED
Positive Tolerance
10%
Rated (DC) Voltage (URdc)
100 V
Surface Mount
NO
Terminal Finish
TIN
Terminal Pitch
5 mm
Terminal Shape
WIRE
Width
2.5 mm
Want to compare parts?
  1. 185222K100RAB-F
    Cornell Dubilier Electronics Inc
    Film Capacitor, Polyester, 100V, 10% +Tol, 10% -Tol, 0.0022uF, Through Hole Mount, 2810, RADIAL LEADED, ROHS COMPLIANT
    VS

Alternate Parts for 185222K100RAB-F

This table gives cross-reference parts and alternative options found for 185222K100RAB-F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 185222K100RAB-F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
168222K100A-F Film Capacitor, Polyester, 100V, 10% +Tol, 10% -Tol, 0.0022uF, Through Hole Mount, 2810, RADIAL LEADED, ROHS COMPLIANT Cornell Dubilier Electronics Inc 185222K100RAB-F vs 168222K100A-F

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 185222K100RAB-F by Cornell Dubilier Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 185222K100RAB-F by Cornell Dubilier Electronics Inc

Select Manufacturer
Which Manufacturer of 185222K100RAB-F would you like to use for your alert(s)?
  • Please alert me when 185222K100RAB-F inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 185222K100RAB-F alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 185222K100RAB-F to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 185222K100RAB-F alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 185222K100RAB-F.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 185222K100RAB-F by Cornell Dubilier Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: