Part Details for 1852121 (ALTERNATE: IC-DFR 12) by Phoenix Contact
Overview of 1852121 (ALTERNATE: IC-DFR 12) by Phoenix Contact
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1852121 (ALTERNATE: IC-DFR 12)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70329851
|
RS | Panel Mounting Frame 5.08mm 12 Position COMBICON IC Series | Phoenix Contact 1852121 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 8 |
|
$1.5700 / $1.8500 | Buy Now |