Part Details for 1852 by Heyco
Overview of 1852 by Heyco
- Distributor Offerings: (16 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CDP1852D/B | Rochester Electronics LLC | CDP1852D/B - Byte-Wide Input/Output Port |
Price & Stock for 1852
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3720-1852-ND
|
DigiKey | RDD 101 BLACK Min Qty: 1 Lead time: 3 Weeks Container: Bulk |
31461 In Stock |
|
$0.0877 / $0.2200 | Buy Now |
DISTI #
836-1852
|
Mouser Electronics | Cable Glands, Strain Reliefs & Cord Grips RDD 101 BLACK RoHS: Compliant | 18576 |
|
$0.0740 / $0.2000 | Buy Now |
DISTI #
72068334
|
RS | Strain Relief Bushing, Nylon 6/6, Mounting Hole Size 0.6250 in, RDD Series | Heyco 1852 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 821 |
|
$0.1700 / $0.2020 | Buy Now |
|
Future Electronics | Black RDD 101 Straight Through Round Cable RDD Lockit™Strain Relief Bushing RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 4 Weeks Container: Bulk | 0Bulk |
|
$0.0684 / $0.0749 | Buy Now |
|
Bisco Industries | 4513 |
|
Buy Now | ||
DISTI #
HEY1852
|
Heilind Electronics | RDD 101 BLACK | Americas - 4275 in Stock |
|
$0.0740 / $0.0936 | Buy Now |
|
Onlinecomponents.com | RDD 101 BLACK Heyco® RDD Lockit™ Strain Relief Bushings - Straight-Thru RoHS: Compliant |
9484 In Stock 135000 Factory Stock |
|
$0.0515 / $0.0752 | Buy Now |
DISTI #
78969721
|
Verical | Cable Accessories Strain Relief Bushing Nylon 6/6 Min Qty: 3000 Package Multiple: 3000 Date Code: 2107 | Americas - 9000 |
|
$0.0883 / $0.0978 | Buy Now |
DISTI #
66756655
|
Verical | Cable Accessories Strain Relief Bushing Nylon 6/6 Min Qty: 329 Package Multiple: 1 | Americas - 3713 |
|
$0.1656 / $0.2415 | Buy Now |
DISTI #
66754408
|
Verical | Cable Accessories Strain Relief Bushing Nylon 6/6 Min Qty: 329 Package Multiple: 1 | Americas - 800 |
|
$0.1722 / $0.2415 | Buy Now |
Part Details for 1852
1852 CAD Models
1852 Part Data Attributes
|
1852
Heyco
Buy Now
|
Compare Parts:
1852
Heyco
|
Samacsys Manufacturer | Heyco |