Part Details for 1851148 by Phoenix Contact
Results Overview of 1851148 by Phoenix Contact
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
1851148 Information
1851148 by Phoenix Contact is a Terminal and Terminal Block.
Terminals and Terminal Blocks are under the broader part category of Terminal Blocks.
Terminal blocks are connectors used in industrial applications to securely join wires, allowing for easy connection and disconnection without soldering. They come in various designs, including versions for power applications, and ensure reliable contact and current flow for multiple wire connections. Read more about Terminal Blocks on our Terminal Blocks part category page.
Price & Stock for 1851148
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
22AC4445
|
Newark | Terminal Block, Pluggable, 12Pos, 16Awg, Pitch Spacing:3.81Mm, No. Of Positions:12Ways, Wire Size... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 11 |
|
$9.2200 / $13.6200 | Buy Now |
DISTI #
277-1332-ND
|
DigiKey | TERM BLOCK PLUG 12POS STR 3.81MM Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
124 In Stock |
|
$17.8800 / $18.1600 | Buy Now |
DISTI #
651-1851148
|
Mouser Electronics | Pluggable Terminal Blocks 12 Pos 3.81mm pitch Plug 26-16AWG Spring RoHS: Compliant | 437 |
|
$17.1900 / $20.7600 | Buy Now |
DISTI #
V36:1790_10615347
|
Arrow Electronics | Conn Spring Cage F 12 POS 3.81mm Push-In Spring RA Cable Mount 8A Cardboard RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2245 | Americas - 250 |
|
$16.4000 / $16.7800 | Buy Now |
|
Onlinecomponents.com | PCB connector - nominal current: 8 A - rated voltage (III/2): 160 V - nominal cross section: 1.5 mm²... more RoHS: Compliant |
96 In Stock |
|
$17.1900 / $21.3400 | Buy Now |
DISTI #
78827968
|
Verical | Conn Spring Cage F 12 POS 3.81mm Push-In Spring RA Cable Mount 8A Cardboard RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2245 | Americas - 250 |
|
$16.4000 / $16.4800 | Buy Now |
|
Bristol Electronics | 50 |
|
RFQ | ||
DISTI #
1851148
|
TTI | Pluggable Terminal Blocks 12 Pos 3.81mm pitch Plug 26-16AWG Spring RoHS: Compliant pbFree: Pb-Free Min Qty: 50 Package Multiple: 50 Container: Bulk |
Americas - 50 In Stock |
|
$16.6700 / $17.6900 | Buy Now |
DISTI #
000000000000052339
|
Sager | Pluggable Terminal Blocks 12 Pos 3.81mm pitch Plug 26-16AWG Spring Min Qty: 50 | 0 |
|
$21.6200 | Buy Now |
DISTI #
1851148
|
Avnet Abacus | FKMCP 1512ST381 FKMCP1512ST381 (Alt: 1851148) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 4 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 1851148
1851148 CAD Models
1851148 Part Data Attributes
|
1851148
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1851148
Phoenix Contact
Barrier Strip Terminal Block, 8A, 1.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Additional Feature | PA, 94V-0 | |
Fastening Method | SPRING LOADED | |
Mounting Type | CONNECTOR | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 12 | |
Rated Current | 8 A | |
Rated Voltage | 160 V | |
Safety Approval | UL | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Cross Section | 1.5 mm2 | |
Wire Gauge | 16 AWG |
Alternate Parts for 1851148
This table gives cross-reference parts and alternative options found for 1851148. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1851148, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
1800288 | Phoenix Contact | Check for Price | Barrier Strip Terminal Block, 8A, 1.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | 1851148 vs 1800288 |
1952128 | Phoenix Contact | $8.2553 | Barrier Strip Terminal Block, 8A, 1.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | 1851148 vs 1952128 |
1940004 | Phoenix Contact | $10.5949 | Barrier Strip Terminal Block, 8A, 1.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | 1851148 vs 1940004 |
1972098 | Phoenix Contact | Check for Price | Barrier Strip Terminal Block, 8A, 1.5mm2, 1 Row(s), 1 Deck(s) | 1851148 vs 1972098 |
1940198 | Phoenix Contact | $10.8186 | Barrier Strip Terminal Block, 8A, 1.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | 1851148 vs 1940198 |
1966198 | Phoenix Contact | $8.1484 | Barrier Strip Terminal Block, 8A, 1.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | 1851148 vs 1966198 |