-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Barrier Strip Terminal Block, 8A, 1.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69R9408
|
Newark | Pluggable Terminal Block, 10, 160 V, 8 A, 3.81 Mm, 26 Awg, 16 Awg Rohs Compliant: Yes |Phoenix Contact 1851122 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 111 |
|
$15.9400 / $22.9700 | Buy Now |
DISTI #
277-1330-ND
|
DigiKey | TERM BLOCK PLUG 10POS STR 3.81MM Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
215 In Stock |
|
$14.3325 / $17.4600 | Buy Now |
DISTI #
651-1851122
|
Mouser Electronics | Pluggable Terminal Blocks 10 Pos 3.81mm pitch Plug 26-16AWG Spring RoHS: Compliant | 132 |
|
$14.3300 / $16.6800 | Buy Now |
|
Onlinecomponents.com | PCB connector - nominal current: 8 A - rated voltage (III/2): 160 V - nominal cross section: 1.5 mm² - number of positions: 10 - pitch: 3.81 mm - connection method: Push-in spring connection - color: green - contact surface: Tin RoHS: Compliant |
39 In Stock |
|
$13.7700 / $20.8200 | Buy Now |
DISTI #
1851122
|
TTI | Pluggable Terminal Blocks 10 Pos 3.81mm pitch Plug 26-16AWG Spring Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 173 In Stock |
|
$14.0300 / $16.5200 | Buy Now |
DISTI #
000000000000052338
|
Sager | Pluggable Terminal Blocks 10 Pos 3.81mm pitch Plug 26-16AWG Spring Min Qty: 1 | 25 |
|
$15.2900 / $22.9400 | Buy Now |
|
Dynamic Solutions GmbH | Printed-circuit board connector | 800 |
|
RFQ | |
|
Master Electronics | PCB connector - nominal current: 8 A - rated voltage (III/2): 160 V - nominal cross section: 1.5 mm² - number of positions: 10 - pitch: 3.81 mm - connection method: Push-in spring connection - color: green - contact surface: Tin RoHS: Compliant |
39 In Stock |
|
$13.7700 / $20.8200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1851122
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1851122
Phoenix Contact
Barrier Strip Terminal Block, 8A, 1.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Additional Feature | STANDARD: UL 94V-0, PA, SAFETY APPROVAL: VDE | |
Fastening Method | SPRING LOADED | |
Mounting Type | CONNECTOR | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 10 | |
Rated Current | 8 A | |
Rated Voltage | 160 V | |
Safety Approval | CB; CCA; CSA; CUL; EAC; UL | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Cross Section | 1.5 mm2 | |
Wire Gauge | 16 AWG |