Part Details for 185105J63AGA by Cornell Dubilier Electronics Inc
Overview of 185105J63AGA by Cornell Dubilier Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 185105J63AGA
185105J63AGA CAD Models
185105J63AGA Part Data Attributes
|
185105J63AGA
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
185105J63AGA
Cornell Dubilier Electronics Inc
Film Capacitor, Polyester, 63V, 5% +Tol, 5% -Tol, 1uF, Through Hole Mount, 2824, RADIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , 2824 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 1 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
Height | 11 mm | |
JESD-609 Code | e0 | |
Length | 7.2 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | AMMO PACK | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 40 V | |
Rated (DC) Voltage (URdc) | 63 V | |
Size Code | 2824 | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE | |
Width | 6 mm |
Alternate Parts for 185105J63AGA
This table gives cross-reference parts and alternative options found for 185105J63AGA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 185105J63AGA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
185105J63AGB | Film Capacitor, Polyester, 63V, 5% +Tol, 5% -Tol, 1uF, Through Hole Mount, 2824, RADIAL LEADED | Cornell Dubilier Electronics Inc | 185105J63AGA vs 185105J63AGB |
168105J63G | Film Capacitor, Polyester, 63V, 5% +Tol, 5% -Tol, 1uF, Through Hole Mount, 2824, RADIAL LEADED | Cornell Dubilier Electronics Inc | 185105J63AGA vs 168105J63G |
222237012105 | CAPACITOR, METALLIZED FILM, POLYESTER, 63 V, 1 uF, THROUGH HOLE MOUNT, RADIAL LEADED | Vishay BCcomponents | 185105J63AGA vs 222237012105 |
185105J63RGC | Film Capacitor, Polyester, 63V, 5% +Tol, 5% -Tol, 1uF, Through Hole Mount, 2824, RADIAL LEADED | Cornell Dubilier Electronics Inc | 185105J63AGA vs 185105J63RGC |
185105J63AGC | Film Capacitor, Polyester, 63V, 5% +Tol, 5% -Tol, 1uF, Through Hole Mount, 2824, RADIAL LEADED | Cornell Dubilier Electronics Inc | 185105J63AGA vs 185105J63AGC |
222237012105 | Film Capacitor, Polyester, 63V, 5% +Tol, 5% -Tol, 1uF, Through Hole Mount, 2824, RADIAL LEADED | Vishay Intertechnologies | 185105J63AGA vs 222237012105 |