Part Details for 185103J100AAA-F by Cornell Dubilier Electronics Inc
Overview of 185103J100AAA-F by Cornell Dubilier Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LM2917MX/NOPB | Texas Instruments | Frequency to Voltage Converter 14-SOIC -40 to 85 | |
LM2907MX/NOPB | Texas Instruments | Frequency to Voltage Converter 14-SOIC -40 to 85 | |
LM2917M/NOPB | Texas Instruments | Frequency to Voltage Converter 14-SOIC -40 to 85 |
Part Details for 185103J100AAA-F
185103J100AAA-F CAD Models
185103J100AAA-F Part Data Attributes
|
185103J100AAA-F
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
185103J100AAA-F
Cornell Dubilier Electronics Inc
Film Capacitor, Polyester, 100V, 5% +Tol, 5% -Tol, 0.01uF, Through Hole Mount, 2810, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , 2810 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.01 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
Height | 6.5 mm | |
JESD-609 Code | e3 | |
Length | 7.2 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | AMMO PACK | |
Polarity | NON-POLARIZED | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 100 V | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE | |
Width | 2.5 mm |
Alternate Parts for 185103J100AAA-F
This table gives cross-reference parts and alternative options found for 185103J100AAA-F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 185103J100AAA-F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DMP1010NJTR | Film Capacitor, Polyester, 100V, 5% +Tol, 5% -Tol, 0.01uF, Through Hole Mount, | Dubilier | 185103J100AAA-F vs DMP1010NJTR |
SBEC2100JC00J | Film Capacitor, | KEMET Corporation | 185103J100AAA-F vs SBEC2100JC00J |
SBEC2100JB00J | Film Capacitor, | KEMET Corporation | 185103J100AAA-F vs SBEC2100JB00J |
RSBEC2100CK00J | Film Capacitor, Polyester, 100V, 5% +Tol, 5% -Tol, 0.01uF, 2810, | KEMET Corporation | 185103J100AAA-F vs RSBEC2100CK00J |
RSBEC2100JA00J | Film Capacitor, | KEMET Corporation | 185103J100AAA-F vs RSBEC2100JA00J |
168103J100A-F | Film Capacitor, Polyester, 100V, 5% +Tol, 5% -Tol, 0.01uF, Through Hole Mount, 2810, RADIAL LEADED, ROHS COMPLIANT | Cornell Dubilier Electronics Inc | 185103J100AAA-F vs 168103J100A-F |
SBEC2100JA00J | Film Capacitor, | KEMET Corporation | 185103J100AAA-F vs SBEC2100JA00J |
RSBEC2100JH00J | Film Capacitor, | KEMET Corporation | 185103J100AAA-F vs RSBEC2100JH00J |
185103J100RAA-F | Film Capacitor, Polyester, 100V, 5% +Tol, 5% -Tol, 0.01uF, Through Hole Mount, 2810, RADIAL LEADED, ROHS COMPLIANT | Cornell Dubilier Electronics Inc | 185103J100AAA-F vs 185103J100RAA-F |
MKT1826-310-014 | Film Capacitor, Polyester, 100V, 5% +Tol, 5% -Tol, 0.01uF, Through Hole Mount, | Vishay Intertechnologies | 185103J100AAA-F vs MKT1826-310-014 |