Part Details for 1851-BL001 by Alpha Wire
Overview of 1851-BL001 by Alpha Wire
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UPD46185184BF1-E33-EQ1 | Renesas Electronics Corporation | QDRII/DDRII/ QDRII+/DDRII+ SRAM, LBGA, /Tray | |
UPD46185182BF1-E33-EQ1 | Renesas Electronics Corporation | QDRII/DDRII/ QDRII+/DDRII+ SRAM, LBGA, /Tray | |
UPD46185182BF1-E40-EQ1-A | Renesas Electronics Corporation | QDRII/DDRII/ QDRII+/DDRII+ SRAM, LBGA, /Tray |
Price & Stock for 1851-BL001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Hook-up Wire 30AWG 304.8m 0.81mm Tinned Copper - Blue - 600V - 304.8m (1000ft)/Spool RoHS: Compliant | 0 |
|
$193.3400 / $207.1500 | Buy Now |
DISTI #
1851-BL001
|
TME | Wire, HookUp Wire, stranded, Cu, 30AWG, PVC, blue, 600V, 305m, 1000ft Min Qty: 1 | 2 |
|
$105.2300 / $150.3300 | Buy Now |