Part Details for 1851 OR005 by Alpha Wire
Overview of 1851 OR005 by Alpha Wire
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD1851RZ | Analog Devices | IC,MONO 16-BIT AUDIO DAC | |
LTC1851CFW#PBF | Analog Devices | 8-Ch, 12-B, 1.25Msps Smpl ADCs | |
LTC1851CFW#TRPBF | Analog Devices | 8-Ch, 12-B, 1.25Msps Smpl ADCs |
Price & Stock for 1851 OR005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71186201
|
RS | Hook-Up Wire, 30 AWG, 7/38, 0.010 in., 0.032 in., -55 degC, 105 degC, 600 V, Or | Alpha Wire 1851 OR005 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Container: ft. Coil | 0 |
|
$37.7800 / $40.1900 | RFQ |