1850BL15B200
Description: 1700 MHz - 2000 MHz RF TRANSFORMER

Overview of 1850BL15B200 by Johanson Dielectrics Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Industrial Automation Automotive Robotics and Drones

CAD Models for 1850BL15B200 by Johanson Dielectrics Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 1850BL15B200 by Johanson Dielectrics Inc

1850BL15B200
Johanson Dielectrics Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
JOHANSON DIELECTRICS INC
Reach Compliance Code
compliant
ECCN Code
EAR99
Cut-off Frequency-Max
2000 MHz
Cut-off Frequency-Min
1700 MHz
Height
0.85 mm
Insertion Loss
1 dB
Length
2 mm
Mounting Feature
SURFACE MOUNT
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Packing Method
REEL
Surface Mount
YES
Transformer Type
RF TRANSFORMER
Width
1.25 mm
Want to compare parts?
  1. 1850BL15B200
    Johanson Dielectrics Inc
    1700 MHz - 2000 MHz RF TRANSFORMER
    VS

Related Parts for 1850BL15B200

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1850BL15B200 by Johanson Dielectrics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1850BL15B200 by Johanson Dielectrics Inc

  • Please alert me when 1850BL15B200 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 1850BL15B200 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1850BL15B200 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 1850BL15B200 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1850BL15B200.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1850BL15B200 by Johanson Dielectrics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: